D-602-0278
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-602-0278

DigiKey Part Number
A122276-ND
Manufacturer
Manufacturer Product Number
D-602-0278
Description
CONN PIN RG-174/178 GOLD SOLDER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Solder RG-174, 178, 179, 316 Coaxial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Type
Coaxial
Pin or Socket
Pin
Contact Termination
Solder
Wire Gauge
RG-174, 178, 179, 316
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$346.32000$346.32
10$294.36800$2,943.68
25$275.94000$6,898.50
50$262.77700$13,138.85
100$250.24790$25,024.79
250$234.60280$58,650.70
Manufacturers Standard Package