
601064-000 | |
---|---|
DigiKey Part Number | A104766-ND |
Manufacturer | |
Manufacturer Product Number | 601064-000 |
Description | CONTACT SOCKET 16-20AWG SLDR CUP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Size 16 Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Solder Cup | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $230.74000 | $230.74 |
10 | $196.13600 | $1,961.36 |
25 | $183.86000 | $4,596.50 |
50 | $175.08640 | $8,754.32 |
100 | $166.73590 | $16,673.59 |
250 | $156.30788 | $39,076.97 |
500 | $149.10210 | $74,551.05 |