Robotics
The number of applications for state-of-the-art industrial robots is growing all the time. From automotive and aircraft construction to the pharmaceutical industry, logistics and metal processing, the latest generation of industrial robots can handle ever more complex tasks. As a manufacturer of robot and control technology, you need to be ready for the future - a future where flexibility, optimum configuration options, high productivity and efficiency determine your customers’ success. TE Connectivity (TE) works with you to meet this challenge. With their innovative technology, experience and creativity, TE can develop the precise products you need to boost reliability, precision and energy efficiency and give you a competitive edge on the market.
- Field Connectivity
- Industrial Communication
- Relays
- Precision Power
- Control Panel / Cabinet
- Board Connectivity
- Cable Assemblies
- Sensor Solutions

M8/M12 Connector System
TE’s M8/M12 Connector System for machine industrial automation and control applications provides a solution that safely and reliably ensures the communication in industrial environments. Designed to IEC-61076-2-101, this connector system also finds applications outside of its traditional industries where a compact, reliable connection system with environmental protection is required.

Circular Plastic Connectors
TE’s Circular Plastic Connectors (CPC) can be used practically anywhere signal and/or power need to enter/exit a system. Mounting options include panel mount, free-hanging and wire-to-board, and receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP POWERBAND (size 8) contacts.

Industrial Mini I/O Connector System
TE’s Industrial Mini I/O connector system is a small, compact, latching, wire-to-board I/O interface which is suitable for the stringent demands of an industrial device. It is one-quarter the size of a conventional RJ45 plug and is designed with two points of contact for increased reliability in high-vibration environments.

Cable Assemblies
TE produces a wide range of standard and custom cable assembly products for use in a variety of applications across every industry. Value added cable assemblies can be custom-designed to meet individual requirements, and global manufacturing capabilities are also available for demand fulfilment based on customer needs.

Dynamic Series Connectors
TE's Dynamic Series connectors consists of wire-to-wire, wire-to-board, and wire-to-panel connectors available at DigiKey for immediate delivery to meet most design applications. The high-performance contact area of the Dynamic Series prevents chance of disconnection over time, box contact provides three points of contact to ensure constant flow of electricity minimizing downtime associated with contact failures and is made of highly conductive material with gold plated versions also available.

Flat Ribbon Cable
TE Connectivity offers a broad portfolio of wire and cable products, engineered to link electronic equipment and provide a lasting connection. Offering solutions for custom designs and standard range products, TE’s materials science technology and EMI shielding capability can help you meet your requirements for fit, form, function, performance, and reliability.

SPE M8 Hybrid Board Receptacle and Hybrid Cordset
TE Connectivity's hybrid board receptacle and hybrid cordset products are designed to support the single pair Ethernet (SPE) protocol. SPE allows for a single open, scalable Ethernet-based network within the automation system. It standardizes the transmission of Ethernet over only one pair of copper wires.

Single Pair Ethernet (SPE) Wire
TE Connectivity (TE) has released a single pair Ethernet (SPE) cable that enables the transmission of data by Ethernet using one twisted pair. This product is currently capable of transmission rates ranging from 100 MB/s to 1 GB/s. These cables are available in both 24 AWG and 26 AWG with a temperature range of -65°C up to +150°C for many commercial aerospace applications.

RFI Filters
TE is a world leader in EMI/RFI filtering solutions with over 50 years of experience developing Corcom RFI filter technology for electronic devices. Established in 1955 with the introduction of the first available selection of standardized filter products, the Corcom name is recognized worldwide. TE continues that legacy today with its focus on the design and production of high quality products. TE offers a catalog of over 70 Corcom filter series that provide solutions to your EMI or RFI signal issues and are suitable for a wide range of applications across multiple industries.

3-Phase EMI Filters
TE Connectivity Corcom's 3-phase DIN rail-mounted EMI filter portfolio consists of six variants (1 A to 100 A ratings) which include fully potted and bookshelf (BS) types, with performance ratings of standard, high, and very high. These filters are used in many different applications such as industrial machinery, factory automation equipment, servo drives, variable frequency drives, frequency inverters and converters, robotics, renewable and alternative energy, and EV charging stations.

ENTRELEC Terminal Blocks
TE Connectivity’s ENTRELEC terminal blocks are available in multiple technologies and ranges with a wide variety of accessories shared between products. Speed up your projects with smart connections that lead to higher productivity. Innovative designs enable simplified, quick, and secure installation. ENTRELEC terminal blocks are qualified for worldwide applications and harsh environments such as hazardous locations, railways, machinery, solar applications, and many more.

PIDG Terminals and Splices
TE’s PIDG terminals and splices are designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and colored insulation sleeve fitted over a terminal barrel.

Labels
TE Connectivity’s Identification & Labeling products are designed for the most rigorous indoor or outdoor use, and the portfolio of wiring identification and labelling features flexible options including adhesive-backed wiring and cable labels, heat-shrinkable sleeves, cable markers, and hardware/software systems for onsite customization.

AMPMODU Interconnection System
TE features the AMPMODU interconnection system with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPLIMITE D-Subminiature Connectors
TE provides a complete range of quality, time-tested AMPLIMITE D-Sub connectors that have become the standard in the D-Sub industry. Their complete line of D-Subminiature connectors ranges from right angle and vertical posted connectors and cable connectors to the AMPLIMITE 0.050 series D-Sub connectors.

Ultra-Small Spring Fingers
TE’s spring fingers, also known as shield fingers, grounding springs, universal ground contacts, or antenna clips, can be used in all types of small printed circuit board (PCB) applications across all industries. Spring fingers are single contact, surface mountable internal connectors with multiple functions on a PCB.

FASTON Terminals, Receptacles, and Tabs
TE's FASTON terminal product line includes ultra-fast, ultra-fast plus, and ultra-pod fully insulated FASTON terminals, as well as positive lock receptacles consisting of receptacles, tabs, and splices specifically designed for quick connections. FASTON products are grouped according to tab width dimensions in series "312", "250", "205", "187", "125", and "110".

Cable Assemblies
TE produces a wide range of standard and custom cable assembly products for use in a variety of applications across every industry. Value added cable assemblies can be custom-designed to meet individual requirements, and global manufacturing capabilities are also available for demand fulfilment based on customer needs.

Fiber Optic Cables
TE fiber optic patch cable assemblies are available in a wide range of options, including fiber optic, fiber optic cable (FOCAB) ODC, and OFNR cable types, as well as fiber optic patch assembly fiber diameter, color choices for connector colors for end A and end B, and cable jacket color. Other options include fiber optic patch cable assembly boot type and boot color, and insertion loss. Use the filter to find the product that best suits your project needs/requirements.

Efficiency to the Factory Floor
With the drive towards Industry 4.0 trends, the use of robotic, automation and control systems on the factory floor have become commonplace to increase efficiency, productivity and profitability. As the need for industrial robotic automation advances, sensing technology will continue to be the foundation for data collection that will help transform manufacturing floors into connected, cost effective, and reliable facilities. TE offers numerous force, temperature, pressure and position sensors that provide highly accurate measurements for precise movement control and accurate monitoring of system components for preventative maintenance.

Force Sensors
TE offers high performance force sensors for measuring robotic automation and control operations suited for both low and high force environments. Due to their proprietary Microfused design, TE’s force sensors provide long lifecycle expectancy, flexibility and durability in low cost packages. For factory safety, load cell force technology can be built into floor mats to determine if a human is too close to dangerous factory equipment. Measuring reaction torque and rotating torque is also needed within industrial robotic applications. TE’s torque meters, complete with integral mechanical stops, increase overload capacity and provide additional protection during mounting and operation. TE offers a variety of small capacity sensors for dynamic and reaction torque measurements. Additionally, their combination sensors simultaneously measure reaction torques and forces with a single device; these sensors can also detect angle position and provide velocity measurement.

Pressure Sensing
With customizable design options and advanced manufacturing techniques, TE creates reliable sensing solutions for general industrial applications including robotic automation and control. TE's sensors can be used for hydraulic and pneumatic controls to accurately measure pressure in robotic systems. TE's pressure transducers can be packaged for use in hazardous locations, featuring a portfolio of products with various global certifications. In addition, our board mountable pressure sensors and media isolated pressure sensors offer analog or digital output signals for embedded designs and OEM applications.

Temperature Measurement
Temperature sensors are critical to maintaining the health of industrial robotic automation and control equipment. Compact discrete NTC thermistor sensors offer highly precise measurements and long-term stability which would monitor the surface temperature of industrial equipment. Additionally, digital temperature sensors are designed to be highly precise and provide robotic control and temperature optimization where space constraints exist.

Position & Angle Measurement
Position sensors play a key role in many industrial robotics automation applications. Since there is a high probability of a sensor being exposed to oil, dirt and dust in this type of application, TE's KMXP position sensor is a good option due to its ability to perform well within harsh environments. With its magnetoresistive technology and multiple form factors, the KMXP sensor provides excellent precision and reliable, accurate measurements in extreme environments including high temperatures.
Additional Content
Related Resources
- Analog and Digital Transducers - the Advantages of Both
- Are Dirt, Dust and Oil Getting in the Way of your Sensor Performance?
- Force Measurement Sensors
- MEMS Sensor Elements to Accurately Measure Force
- Optimizing Compact Load Cell Design for Performance
- Devices and Equipment today are Being Designed Smarter and Smaller
- Sensors For Robotics Automation and Control
- Smart factories of the future trend article
- Improving factory productivity with sensor-controlled robots trend article
- Digitizing factories for the future video
- Smart connectivity is key to enabling smart factories trend article
- Durable torque sensors key to cobot success
- Robot arm solution overview
- High-speed data transmission trend paper
- Single Pair Ethernet (SPE) trend paper
- Rugged, robust connectivity trend paper
- Modular connectivity trend paper
- Miniaturization trend paper