Jump to Distributed Power section Jump to Signal section Jump to Sensors section Jump to HMI section Jump to Controller/PLC section Jump to Data section Jump to Safety section Jump to Distributed Power section Jump to Distributed Power section

Manage, monitor and control...

increase efficiency, productivity, quality, safety, communication, power and more.

From automation devices to distributed factory controls, TE’s product solutions can help you increase productivity and safety on the floor and throughout production. TE’s one-stop-shop portfolio includes ethernet connectivity, power and signal connectors, board-level connectivity, DIN rail terminal blocks, industrial relays, switches, EMI filters, terminals and splices, identification and labeling products, and more. Explore the portfolio below for your industrial control solutions.

  • HMI System
  • Signal
  • Distributed Power
  • Power
  • Logic Control
  • Safety
  • Data
  • Controller/PLC
  • Sensors
A variety of terminals and splices

SOLISTRAND™, Budget, DIAMOND GRIP™ Terminals and Splices

SOLISTRAND™ terminals and splices are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these while still retaining the performance characteristics of single purpose terminals and splices. Because AMP matches the terminal to the tool each termination is uniformly perfect, making quality control easy and performance consistent.

Learn More

Thin Gilm Precision Resistors

Thin Film Precision Resistors

  • Ultra low temperature conditions allow for long term application stability
  • Thin film precision resistors minimize electronic noise
  • Flexibility in lead-time/packaging helps minimize inventory cost

Learn More

Rugged Connectors

Dynamic Series

The high performance Dynamic series prevents chance of disconnection over time, provides three points of contact to ensure constant flow of electricity, and is made of highly conductive material with gold plated versions available. The availability of diverse housings and different positions allow the maximum design flexibility for your design.

Learn More

Industrial Mini I/O connectors

Industrial Mini I/O Connectors

One-quarter the size of a conventional RJ45 plug and designed with two points of contact the industrial mini I/O connector system is a small, compact, latching, wire-to-board I/O interfaces. It is polarized with two options available to prevent mis-mating. It is also available in both SMT and through-hole configurations. The unique latching system protects the plug from pull out during high vibration and accidental bumping. The system is most commonly used as an RJ45 replacement. It consists of eight individual circuits that accommodate I/O signals.

Learn More

ERNI logo

ERNI

ERNI is a leader for electronic connector solutions in selected market segments.

Learn More

1mm interconnects

AMPMODU 1mm

AMPMODU 1 mm interconnects offer flexibility in automated manufacturing with improved durability and a corrosion resistant gold plating.

Learn More

2mm interconnects

AMPMODU 2mm

A low application cost and interchangeable IDC and crimp snap-in contacts allow for easy replacement with AMPMODU 2mm interconnects.

Learn More

Industrial Jack

Industrial RJ45 Jacks with Integrated Magnetics

A standardized portfolio of RJ45 jacks addresses many industrial applications, allowing customers to find the solution they are looking for.

Learn More

Compact Power Terminal Blocks

ENTRELEC Terminal Blocks

The innovative ENTRELEC SNK series terminal blocks is qualified for worldwide applications and harsh environments.

Learn More

Power Resistors

Power Resistors

This low cost high power device is suitable for auto placement in volume and for most applications, including high frequency operations.

View Details

DIP Switches

DIP Switches

DIP switches available in through-hole, Gull-wing surface-mount, and J-Lead surface-mount terminations with both tube and tape-and-reel packaging available. Surface-mount versions are available with a top tape seal, which allows for easy pick-and-place assembly process. Actuation styles include flush slide, extended slide, recessed rocker, piano style, and hybrid. All DIP switches are designed to meet industry standards for pitch, with either 2.54 mm or 1.27 mm (half-pitch) versions, and are offered in various profile heights.

Learn More

Rugged Connectors

Dynamic Series

The high performance Dynamic series prevents chance of disconnection over time, provides three points of contact to ensure constant flow of electricity, and is made of highly conductive material with gold plated versions available. The availability of diverse housings and different positions allow the maximum design flexibility for your design.

Learn More

Verious connector systems

M8/M12 Connector System

This connector system for machine industrial automation and control applications provides an extensive range of receptacles, cable assemblies and IO boxes, and provides users with an interface that supports higher bandwidth needs meeting the requirements of up to 10 Gb/s.

Learn More

Wire-Applied Connectors

Universal MATE-N-LOK Wire-Applied Connectors

View Details

Wire-Applied Connectors

Universal MATE-N-LOK Wire-Applied Connectors

View Details

xx

Eurostyle and Barrier Style Terminal Blocks

Eurostyle terminal block connectors feature various wire termination methods. The design consists of one-piece board mount terminal blocks and two-piece plug connectors with mating straight and right-angle shrouded headers.

Learn More

Compact Power Terminal Blocks

ENTRELEC Terminal Blocks

The innovative ENTRELEC SNK series terminal blocks is qualified for worldwide applications and harsh environments.

Learn More

Single phase line filter

Corcom Single Phase Filters

Single phase power filters are rated from .5 to 60A and are suitable for use across a wide variety of applications with a variety of terminal connection options.

View Details

3-phase EMI filters

Corcom 3-Phase EMI Filters

Corcom's 3-phase DIN rail-mounted EMI filter portfolio consists of six variants (1 A to 100 A ratings) which include fully potted and bookshelf (BS) types, with performance ratings of standard, high, and very high. These filters are used in many different applications such as industrial machinery, factory automation equipment, servo drives, variable frequency drives, frequency inverters and converters, robotics, renewable and alternative energy, and EV charging stations.

Learn More

A variety of PIDG terminals and splices

PIDG Terminals and Splices

The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. Many of Kemtrons PIDG terminals meet or exceed the requirements of MIL-T-7928, Type II, Class 1 and 2.

Learn More

Roll of Labels

Identification & Labeling

ID and labels are ideal for applications where variable data labels are needed, for example in defence, marine, rail and aerospace applications.

View Details

Power line filters

Corcom Power Line Filters

Corcom HZ power line filters from Kemtron have low leakage current which allows them to comply with medical industry standards.

Learn More

Circular plastic connectors

Circular Plastic Connectors (CPC)

Circular plastic connector cable assemblies are rugged, cost-effective connectors that can be used to provide power input and output to and from virtually any device.

Learn More

RJ45 jack

Industrial RJ45 Jacks with Integrated Magnetics

These industrial jacks offer much-improved EMI noise shielding, enabling more reliable connections. Specific industrial requirements are addressed, including support of the latest reflow production processes.

Learn More

Verious connector systems

M8/M12 Connector System

This connector system for machine industrial automation and control applications provides an extensive range of receptacles, cable assemblies and IO boxes, and provides users with an interface that supports higher bandwidth needs meeting the requirements of up to 10 Gb/s.

Learn More

Heavy-duty connectors

HCM250/HCM350/HBPR Heavy-Duty Connectors

HCM250/HCM350/HBPR connectors perform reliably in harsh environments and are mainly used for data, signal, or power connection between various units.

Learn More

Signal relays

Relays

Kemtron relays offer an extremely broad range of relays for application in many different markets. Appliance, Alternative Energy, Automotive, Alternative Power Vehicle, Lighting, Building Equipment, Industrial, and Power Metering are some of the key industries served.

Learn More

Contactors

Kilovac LEV100/LEV200 Series Contactors

Learn More

Rugged Connectors

Dynamic Series

The high performance Dynamic series prevents chance of disconnection over time, provides three points of contact to ensure constant flow of electricity, and is made of highly conductive material with gold plated versions available. The availability of diverse housings and different positions allow the maximum design flexibility for your design.

Learn More

1mm interconnects

AMPMODU 1mm

AMPMODU 1 mm interconnects offer flexibility in automated manufacturing with improved durability and a corrosion resistant gold plating.

Learn More

2mm interconnects

AMPMODU 2mm

A low application cost and interchangeable IDC and crimp snap-in contacts allow for easy replacement with AMPMODU 2mm interconnects.

Learn More

xx

Eurostyle Terminal Blocks

Eurostyle terminal block connectors feature various wire termination methods. The design consists of one-piece board mount terminal blocks and two-piece plug connectors with mating straight and right-angle shrouded headers.

Learn More

Compact Power Terminal Blocks

ENTRELEC Terminal Blocks

The innovative ENTRELEC SNK series terminal blocks is qualified for worldwide applications and harsh environments.

Learn More

RJ45 jack

Industrial RJ45 Jacks with Integrated Magnetics

These industrial jacks offer much-improved EMI noise shielding, enabling more reliable connections. Specific industrial requirements are addressed, including support of the latest reflow production processes.

Learn More

Thin Gilm Precision Resistors

Thin Film Precision Resistors

  • Ultra low temperature conditions allow for long term application stability
  • Thin film precision resistors minimize electronic noise
  • Flexibility in lead-time/packaging helps minimize inventory cost

Learn More

DIP Switches

DIP Switches

DIP switches available in through-hole, Gull-wing surface-mount, and J-Lead surface-mount terminations with both tube and tape-and-reel packaging available. Surface-mount versions are available with a top tape seal, which allows for easy pick-and-place assembly process. Actuation styles include flush slide, extended slide, recessed rocker, piano style, and hybrid. All DIP switches are designed to meet industry standards for pitch, with either 2.54 mm or 1.27 mm (half-pitch) versions, and are offered in various profile heights.

Learn More

Signal relays

Relays

Kemtron relays offer an extremely broad range of relays for application in many different markets. Appliance, Alternative Energy, Automotive, Alternative Power Vehicle, Lighting, Building Equipment, Industrial, and Power Metering are some of the key industries served.

Learn More

Rugged Connectors

Dynamic Series

The high performance Dynamic series prevents chance of disconnection over time, provides three points of contact to ensure constant flow of electricity, and is made of highly conductive material with gold plated versions available. The availability of diverse housings and different positions allow the maximum design flexibility for your design.

Learn More

1mm interconnects

AMPMODU 1mm

AMPMODU 1 mm interconnects offer flexibility in automated manufacturing with improved durability and a corrosion resistant gold plating.

Learn More

2mm interconnects

AMPMODU 2mm

A low application cost and interchangeable IDC and crimp snap-in contacts allow for easy replacement with AMPMODU 2mm interconnects.

Learn More

Eurostyle Terminal Blocks

Eurostyle Terminal Blocks

Eurostyle terminal block connectors feature various wire termination methods. The design consists of one-piece board mount terminal blocks and two-piece plug connectors with mating straight and right-angle shrouded headers.

Learn More

Compact Power Terminal Blocks

ENTRELEC Terminal Blocks

The innovative ENTRELEC SNK series terminal blocks is qualified for worldwide applications and harsh environments.

Learn More

RJ45 jack

Industrial RJ45 Jacks with Integrated Magnetics

These industrial jacks offer much-improved EMI noise shielding, enabling more reliable connections. Specific industrial requirements are addressed, including support of the latest reflow production processes.

Learn More

Pushbutton Stop Switch

PBE16 Series Pushbutton Emergency Stop Switch

The ALCOSWITCH PBES16 series pushbutton emergency stop switch has multiple lighting options, two different actuator button styles, and meets IEC 60947-5-1 and IEC 60947-5-5 standards.

Learn More

Snap-Action Switches

SAJ Snap-Action Switches

SAJ series snap-action switches were designed to convert a mechanical action into an electrical action for applications such as home appliances, consumer electronics, and factory automation, as well as other domestic and industrial uses.

Learn More

Signal relays

Industrial Ethernet Products

Kemtron Industrial Ethernet solutions range from Industrial RJ45 to small and more rugged Mini I/O solutions and for the IP67 environments M8/M12.

View Details

RJ45 jack

Industrial RJ45 Jacks with Integrated Magnetics

These industrial jacks offer much-improved EMI noise shielding, enabling more reliable connections. Specific industrial requirements are addressed, including support of the latest reflow production processes.

Learn More

Circular plastic connectors

Circular Plastic Connectors (CPC)

Circular plastic connector cable assemblies are rugged, cost-effective connectors that can be used to provide power input and output to and from virtually any device.

Learn More

Heavy-Duty Connectors

HCM250/HCM350/HBPR Heavy-Duty Connectors

HCM250/HCM350/HBPR Heavy-Duty connectors manage longer service life in harsh outdoor environments with IP68 protection degree.

Learn More

M12 Cordsets

M12 Over-Molded X-Code Cordsets

The M12 over-molded X-code cordsets contain male straight and right-angle versions that transmit data rates up to 10 Gb/s simplifying the concurrent use of both connector types (M12 and RJ45) within a single system.

Learn More

USB Type-C Connector

USB Type-C™ Connector

USB Type-C connectors deliver data, power, and A/V through a single connection at faster speeds with a reversible design.

Learn More

Eurostyle Terminal Blocks

Eurostyle Terminal Blocks

Eurostyle terminal block connectors feature various wire termination methods. The design consists of one-piece board mount terminal blocks and two-piece plug connectors with mating straight and right-angle shrouded headers.

Learn More

Rugged Connectors

Dynamic Series

The high performance Dynamic series prevents chance of disconnection over time, provides three points of contact to ensure constant flow of electricity, and is made of highly conductive material with gold plated versions available. The availability of diverse housings and different positions allow the maximum design flexibility for your design.

Learn More

1mm interconnects

AMPMODU 1mm

AMPMODU 1 mm interconnects offer flexibility in automated manufacturing with improved durability and a corrosion resistant gold plating.

Learn More

2mm interconnects

AMPMODU 2mm

A low application cost and interchangeable IDC and crimp snap-in contacts allow for easy replacement with AMPMODU 2mm interconnects.

Learn More

Compact Power Terminal Blocks

ENTRELEC Terminal Blocks

The innovative ENTRELEC SNK series terminal blocks is qualified for worldwide applications and harsh environments.

Learn More

RJ45 jack

Industrial RJ45 Jacks with Integrated Magnetics

These industrial jacks offer much-improved EMI noise shielding, enabling more reliable connections. Specific industrial requirements are addressed, including support of the latest reflow production processes.

Learn More

Thin Gilm Precision Resistors

Thin Film Precision Resistors

  • Ultra low temperature conditions allow for long term application stability
  • Thin film precision resistors minimize electronic noise
  • Flexibility in lead-time/packaging helps minimize inventory cost

Learn More

Pressure sensors

Pressure Sensors

Kemtron manufactures industrial pressure sensors, transducers and transmitters from inches of water to pressures greater than 30,000 PSI that include standard and custom pressure products ranging from board level components to fully amplified and packaged transducers.

View Details

Temperature Sensors

Temperature Sensors

Kemtron offers a wide range of industrial temperature sensors for the measurement, control and compensation. Our wide selection of temperature products includes high precision NTC thermistors, RTDs, thermocouples and thermopiles.

View Details

Humidity Sensors

Humidity Sensors

Kemtron offers a broad range of calibrated and amplified industrial humidity sensors measuring relative humidity that are designed for demanding applications. Output signals include digital and analog as well as such customized/proprietary outputs as PWM, PDM & CAN.

View Details

Position Sensors

Position Sensors

Kemtron designs and manufactures position sensors ranging from the sensing element up to system packaging for harsh environments. Our family of position sensors include LVDTs, AMR components, RVDTs, stringpots, inclinometers, clinometers, tilt sensors, liquid level transducers, and magnetic encoders.

View Details

Force Sensors

Force Sensors

TE‘s broad range of load cells and force sensors featuring Microfused technology enables OEMs to measure force with high reliability. Kemtron also offers packaged load cell assemblies for test and measurement applications that require high performance or unique packaging.

View Details

Piezo Film Sensors

Piezo Film Sensors

TE’s piezoelectric film produces voltage in proportion to compressive or tensile mechanical stress or strain. It makes a highly reliable vibration sensor, accelerometer or dynamic switch element. Piezo Film is suited for high fidelity transducer in high audio and ultrasonic ranges.

View Details