Lighting Solutions

Tackling new designs and converting existing lights to SSL requires new technology and new expertise from TE Connectivity.

LEDs provide brighter, longer lasting, and lower-power solutions for continuous lighting. But only if delivered and protected properly. Whether you are creating a new lighting system or enhancing an existing design, TE can help you bring your designs to light.

  • Light Fixtures
  • Retrofit Lamps
  • Power to Luminare
  • Control and Driver Solutions

Connectors

Hermaphroditic Blade and Receptacle Wire-to-Board and Board-to-Board Connectors

Hermaphroditic Blade and Receptacle

Features

  • Available in 2, 4, and 6 positions
  • Positive latching
  • Connector accepts crimp snap contacts
  • Contacts accept 18 – 22 AWG stranded wire
  • Contacts packaged on 24 inch reels for high-speed lead termination
  • Housings are bulk packaged
  • Gold plated contact interface option
View Details

 


SlimSeal Connectors

SlimSeal Connectors

Features

  • Standard and mini versions available
  • Available in 2, 3, and 4 positions
  • SMT and through-hole
  • Wire-to-wire and wire-to-board (vertical and right angle)
  • 18 AWG to 24 AWG stranded wire
  • Positive integral latching
  • Polarized connectors
  • Pre-assembled seals and wire guides
  • IP67 rating
  • UV resistance (wire-to-wire)
View Details

 


NECTOR S Line

NECTOR S Line

Features

  • 7.5 mm outer diameter of plug
  • Connector system available in wire-to-wire and wire-to-board configuration
  • 2 position connector available in multiple keying configurations
  • 6-way distributor with additional switch feature
  • Optional sealing boots available for water resistant applications
View Details

 


Board-to-Board Screw Down Jumper Assembly

Board-to-Board Screw Down Jumper Assembly

Features

  • 2-position connection assembly
  • Connector assembly attachment to adjacent printed circuit board via screw to heat sink fully seats electrical contacts against printed circuit board pads
  • Connector assembly fits onto 16.50 mm [0.650 in] wide printed circuit board
  • 7.0 mm [0.276 in] printed circuit board spacing
  • Registration features in connector assembly align with printed circuit board cutouts
  • #6 screw (not included) used to secure connector assembly to tapped hole in heat sink or base; should be zinc-plated or equivalent protective coating to avoid corrosion
  • Tube-packaged assemblies
View Details

 


SMT Poke-In Connectors

SMT Poke-In Connectors

Features

  • Modular, slide together design
  • Available in multiple colors
  • Available in standard and custom color configurations
  • RoHS-compliant redundant SMT pads prevent peeling
  • Rounded corners to minimize shadowing
  • Side-to-side stackable with pads on 4 mm centers
  • Accepts 18, 20, 22 AWG solid wire; 18, 20 AWG prebond stranded; 18 AWG stranded
  • Cost-effective alternative to hand soldering wires
  • Low profile design
  • Flat top surface allows for vacuum pick up
  • High-temperature material for reflow processing
View Details

 


High Power Inverted Thru Board Connector

High Power Inverted Thru Board Connector

Features

  • Accepts 1.5 mm miniCT connector plugs
  • Eliminates wire dress management issues with discrete wire leads around the top surface of LED printed circuit boards
  • Available in 2, 3 and 4 positions to meet specific design requirements
  • Low profile, top-surface height of 2.00 mm above the LED printed circuit board prevents interference with LED light emission
  • High-temperature material supports reflow soldering process
  • Rounded corners prevent shadowing to maximize LED light emission
  • Tape-and-reel packaging allows for high-speed SMT processing
  • Flat top surface design allows for vacuum pick up
  • Surface-mount board locks provide stability during mating and unmating
  • Accepts Economy Power II (EP II) UL rated 600 VAC connectors
  • EP II connectors provide positive latching to help ensure proper mating and inadvertent unmating
  • Connector is positioned in cutout or notch in the printed circuit board offering placement flexibility
View Details

 


Inverted Thru Board Connector

Inverted Thru Board Connector

Features

  • Low profile design
  • Rounded corners to minimize shadowing
  • Connector is positioned through cutout or notch in PC board
  • Surface-mount hold-downs provide stability during mating and unmating
  • High-temperature material for reflow process
  • Flat top surface allows for vacuum pick up
View Details

 


Low Profile Micro MATE-N-LOK Connector System

Low Profile Micro MATE-N-LOK Connector System

Features

  • Less than 4.7 mm in vertical height required
  • Compact 3 mm centerline
  • Right-angle surface-mount headers with surface-mount hold-downs
  • Positive, side latching to prevent unmating
  • 2, 3, and 4 positions available
  • Black and natural colors available
  • Utilizes standard micro Mate-N-Lok contacts with 24-20 and 30-26 AWG wire range
View Details

 


LIGHT-N-LOK Connector

LIGHT-N-LOK Connector

Features

  • Poke-in termination for 18 AWG solid wire for easy tool-less, field or factory installation
  • Integral strain relief prevents inadvertent wire twist out and pull out
  • Designed for hot plugging
  • Snag-resistant rounded housings
  • Compact connector housings: 2 position assembly fits through a 5/8” diameter knock-out opening; 3 position assembly fits through a 7/8” diameter knock-out opening
  • Connector latches prevent unintentional disconnect of connector
  • Standard 3/8” wire strip length
  • Can be supplied as pre-assembled mated connector sets with or without factory-installed flying leads
  • Product is marked (English/French) in support of CSA luminaire labeling requirements
View Details

 


COOLSPLICE Connectors

COOLSPLICE Connectors

Features

  • Field terminatable wire to wire splice
  • Available for wide range of wire sizes
  • Optional gel-filled sealing with IPx8 rated
  • UL listed and KEMA approved
  • No wire stripping
  • Easy, one-time plier termination with built-in cap
View Details

 


AMP Mini CT Connectors

AMP Mini CT Connectors

Features

  • 2 kinds of termination method: IDC, crimp
  • Discrete wire interconnect
  • Circuits range from 2 - 40
  • AWG 24~28
  • Both T/H and SMT mounting styles are available
  • Kinks for self-retention on boards
View Details

 


LUMAWISE Endurance N Dimming Receptacle

LUMAWISE Endurance N Dimming Receptacle

Features

  • ANSI C136.41 compliant, fixture mount dimming receptacle
  • Accepts ANSI-standard dimmable photocells to provide a connection between the photocell and the luminaire
  • Available with two or four dimming contacts to support one- or two-channel dimming protocols
  • Robust twist-lock contacts for a reliable power interconnect
  • Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
  • Available with 105°C and 150°C-rated wire insulation for varying temperature-rated luminaires
View Details

 


Power Double Lock Connectors

TE Power Double Lock Connectors

Features

  • 1-12 position WTW or WTB
  • Various centerline pitches
  • Audible click when contact is fully inserted into the housing
  • Polarizing ribs on plug housing allows for proper mating
  • Solder tail kink along with the polarization peg feature
  • Board-mounted headers are compatible with resin or conformal coatings
  • UL recognized, CSA certified, and VDE approved
View Details

 


Universal MATE-N-LOK Connectors

TE Universal MATE-N-LOK Connectors

Features

  • 250 [6.35] centerline
  • 600VAC or VDC, 19 A maximum
  • 30 - 10 AWG wire range
  • Available in tin or gold plating
  • 2-10 in-line positions
  • 6, 9, 12, 15 matrix
  • Wire-to-wire (1-15 positions)
  • Wire-to-board (2-15 positions)
  • .200 [5.08] pitch
  • Rated 250 VAC/VDC and 19 A
View Details

 


Micro MATE-N-LOK Connectors

TE Micro MATE-N-LOK Connectors

Features

  • 2, 3, and 4 positions available
  • Black and natural colors available
  • Less than 4.7 mm in vertical height required
  • Polarized housings help prevent connector mismating
  • Positive latching to prevent unmating
  • Right angle surface mount headers with surface mount hold-downs
  • Utilizes standard Micro MATE-N-LOK contacts
View Details

 


Mini-Universal MATE-N-LOK Connectors

Mini-Universal MATE-N-LOK Connectors

Features

  • 600 VAC or VDC, 9.5 Amp maximum
  • 30 - 16 AWG wire range
  • Available in tin or gold plating
  • 9 Lb minimum contact retention
  • Wire-to-wire, 1-15 positions
  • Wire-to-board, vertical and right angle, 2-14 positions
  • UL94V-0 and 94 V-2 rated housings available
  • Available in a sealed version
  • Vertical and right-angle pin headers
  • Contacts are available in strip form or loose piece
  • Splash-proof design for applications that require sealing
View Details

 


Economy Power Connectors

TE Economy Power Connectors

Features

  • Positive audible latch designed for easier mating and unmating
  • Polarization tabs help prevent post misalignment
  • Broad portfolio includes 3.96 mm, 5.08 mm, 7.92 mm centerline families
  • Asymmetrical terminals can only be loaded one way within housing
  • Anti-fretting contact lubricant
  • Glow wire materials available
View Details

 

Power Filters

FB Series

FB Series

Features

  • Filters conducted power line noise
  • Compact size ideal for lighting applications
  • Compact size
  • 277 VAC or VDC
  • Strong differential mode performance
  • Solid lead wires
  • Ambient temperature 50°C
View Details

 

LED Holders

LED Lighting

Easy to use LED holders that integrate thermal, electrical, optical and mechanical connectivity.

TE supports a broad selection of LED manufactures and packages. Find your LED here today!

 

LED Manufacturer LED Package 1- Z50 Low Profile
2- Z50 Zhaga Profile Holder
3- Z32 Mini CoB Holder
4- Z35 Mini CoB Holder
1PC and 2PC Solutions
2PC Solution
Custom Solutions
BRIDGELUX ES Rectangle Array     1-2154857-3  
LS Rectangle Array     3-2154874-2/
1-2154857-2
 
H6   2213678-5 /
2213678-6
   
H9     5-2154874-2/
2-2154857-1
 
H12 2213401-1
2213401-2
     
H15 2213254-1
2213254-2
     
V22 2213480-1   6-2154874-3/
2-2154857-2
 
CiTIZEN CLL02X/CLU02X   2213678-5 /
2213678-6
6-2154874-1/
2-2154857-1
 
CLU700, CLU025, CLU027   2213678-5 /
2213678-6
6-2154874-1/
2-2154857-1
 
CLL03X/CLU03X 2213254-1
2213254-2
  6-2154874-2/
2-2154857-1
 
CLU720 2213254-1
2213254-2
  6-2154874-2/
2-2154857-1
 
CLL04X/CLU04X 2213480-1   6-2154874-3/
2-2154857-2
 
CLU730 2213480-1      
CLL05X/CLU05X     6-2154874-4/
2-2154857-2
 
L330     1-2154857-3  
L340     1-2154857-3  
CREE CXA 13xx     2-2154857-2  
CXA 15xx     5-2154874-2/
2-2154857-3
 
CXA 18xx     2-2154857-1  
CXA 1830 2213401-1/
2213401-2
  2-2154857-1  
CXA 2011     5-2154874-1/
1-2154857-3
 
CXA 25xx / CXB 25xx 2213407-1/
2213407-2
  5-2154874-3/
2-2154857-2
 
CXA 30xx / CXB 30xx 2213480-2   2-2154857-2  
CXA 35xx     2-2154857-2  
EDISON OPTO 2PHM09x   2213678-5 /
2213678-6
5-2154874-1/
1-2154857-3
 
2PHM30x 2213254-1/
2213254-2
  6-2154874-2/
2-2154857-2
 
2PHM40x 2213480-1   6-2154874-3
2-2154857-2
 
EVERLIGHT EAHP1215 Series 2213118-1/
2213678-3/
2213678-4
  2-2154857-2  
EAHP2024 Series 2213130-1/
2213130-2
  2-2154857-2  
Xuan1313     6-2154874-1/
2-2154857-1
 
EAHP1919Wxx 2213254-1
2213254-2
  6-2154874-2/
2-2154857-2
 
LG INNOTEK LEMWM18580LG10A0     2-2154857-2  
LEMWM18680LG10A0     2-2154857-2  
LEMWM18780LG10A0     2-2154857-2  
LEMWM28C80LZxxxx 2213480-1   2-2154857-2  
LEMWM28C80HZxxxx 2213480-1   2-2154857-2  
LUMILEDS Luxeon CoB 105, 107, 109   2213118-2/
2213678-3/
2213678-4
   
1202s/1202s Crisp White   2213118-2/
2213678-3/
2213678-4
   
1202/1203/1202CRSP/ 1203CRSP 2213382-1/
2213382-2
  2-2154857-2  
1204/1205/1208/ 1204CRSP/1205CRSP/ 1208 CRSP 2213382-1
2213130-2
  2-2154857-3  
1211/1211 CRSP/1216 2213480-1      
LUMINUS CXM-9/CLM-9   2213678-5/
2213678-6
6-2154874-1/
2-2154857-1
 
CXM-11 2213254-1/
2213254-2
  6-2154874-1/
2-2154857-1
 
CXM-14/CLM-14 2213254-1/
2213254-2
  6-2154874-1/
2-2154857-1
 
CXM-22/CLM-22 2213480-1   6-2154874-3/
2-2154857-2
 
NICHIA S-series   2213118-1/
2213678-3/
2213678-4
2-2154857-1  
L-series 2213382-1
2213382-2
  2-2154857-1/
2134318-1/
2174024-1
 
J-series 2213580-1
2213580-2
  2-2154857-1  
OSRAM SOLERIQ 9 Series   2213678-5/
2213678-6
6-2154874-1/
2-2154857-1
 
SOLERIQ 13 Series 2213401-1 2213118-2 2-2154857-2  
SOLERIQ 13 Gen 2 2213254-1/
2213254-2
  6-2154874-1/
2-2154857-2
 
SOLERIQ 19 Series 2213407-1/
2213407-2
  5-2154874-3/
2-2154857-3
 
Panasonic DMC122***F   2213678-5/
2213678-6
6-2154874-1/
2-2154857-1
 
DMS124***G/DMC124***F/125***F 2213254-1/
2213254-2
  6-2154874-1
2-2154857-1
 
DMS125/126/128***G
DMC128***F
DMS099***F
2213254-1/
2213254-2
  6-2154874-1/
2-2154857-1
 
DMS120***G/DMS120***F 2213480-1   6-2154874-3/
2-2154857-2
 
DMS12C***G/DMS150***F 2213480-1   6-2154874-3/
2-2154857-2
 
DMS18C***G
DMC12C/18C***F
2213480-1   6-2154874-3/
2-2154857-2
 
DMS18Q***G/DMC18Q***F     6-2154874-4/
2-2154857-2
 
SAMSUNG LC006B/LC008B     1-2154857-2  
LC026B 2213258-1/
2213258-2
  2-2154857-3  
LC033B     2-2154857-3  
LC040B     2-2154857-3  
SEOUL SDW 13.5* 13.5 Series   2213678-5/
2213678-6
   
SBWW1F1A     2-2154857-1  
SBWW2F1A     2-2154857-2  
SDW 19* 19 Series 2213254-1/
2213254-2
     
SDW 28* 28 Series 2213480-1      
SHARP Petit Zenigata     2-2154857-1  
Mini Zenigata   2213118-1/
2213678-3/
2213678-4
2-2154857-1 2174306-1
Mega Zenigata 2213130-1
2213130-2
  2-2154857-3  
TRIDONIC SLE-G5-LES6   2213678-5/
2213678-6
6-2154874-2/
2-2154857-2
 
SLE-G5-LES11   2213678-5/
2213678-6
6-2154874-1/
2-2154857-1
 
SLE-G5-LES15 2213254-1/
2213254-2
  6-2154874-1/
2-2154857-1
 
21.0 x 21.0 SLE-G4-SNC     2-2154857-2  
31.0 x 31.0 SLE-G5-LES19     2-2154857-3  
31.0 x 31.0 SLE-G5-LES23     2-2154857-3  

 

Connectors

Board-to-Board Screw Down Jumper Assembly

Board-to-Board Screw Down Jumper Assembly

Features

  • 2-position connection assembly
  • Connector assembly attachment to adjacent printed circuit board via screw to heat sink fully seats electrical contacts against printed circuit board pads
  • Connector assembly fits onto 16.50 mm [0.650 in] wide printed circuit board
  • 7.0 mm [0.276 in] printed circuit board spacing
  • Registration features in connector assembly align with printed circuit board cutouts
  • #6 screw (not included) used to secure connector assembly to tapped hole in heat sink or base; should be zinc-plated or equivalent protective coating to avoid corrosion
  • Tube-packaged assemblies
View Details

 


High Power Inverted Thru Board Connector

High Power Inverted Thru Board Connector

Features

  • Accepts 1.5 mm miniCT connector plugs
  • Eliminates wire dress management issues with discrete wire leads around the top surface of LED printed circuit boards
  • Available in 2, 3 and 4 positions to meet specific design requirements
  • Low profile, top-surface height of 2.00 mm above the LED printed circuit board prevents interference with LED light emission
  • High-temperature material supports reflow soldering process
  • Rounded corners prevent shadowing to maximize LED light emission
  • Tape-and-reel packaging allows for high-speed SMT processing
  • Flat top surface design allows for vacuum pick up
  • Surface-mount board locks provide stability during mating and unmating
  • Accepts Economy Power II (EP II) UL rated 600 VAC connectors
  • EP II connectors provide positive latching to help ensure proper mating and inadvertent unmating
  • Connector is positioned in cutout or notch in the printed circuit board offering placement flexibility
View Details

 


Inverted Thru Board Connector

Inverted Thru Board Connector

Features

  • Low profile design
  • Rounded corners to minimize shadowing
  • Connector is positioned through cutout or notch in PC board
  • Surface-mount hold-downs provide stability during mating and unmating
  • High-temperature material for reflow process
  • Flat top surface allows for vacuum pick up
View Details

 


AMP Mini CT Connectors

AMP Mini CT Connectors

Features

  • 2 kinds of termination method: IDC, crimp
  • Discrete wire interconnect
  • Circuits range from 2 - 40
  • AWG 24~28
  • Both T/H and SMT mounting styles are available
  • Kinks for self-retention on boards
View Details

 


LED Holders

LED Lighting

Easy to use LED holders that integrate thermal, electrical, optical and mechanical connectivity.

TE supports a broad selection of LED manufactures and packages. Find your LED here today!

 

LED Manufacturer LED Package 1- Z50 Low Profile
2- Z50 Zhaga Profile Holder
3- Z32 Mini CoB Holder
4- Z35 Mini CoB Holder
1PC and 2PC Solutions
2PC Solution
Custom Solutions
BRIDGELUX ES Rectangle Array     1-2154857-3  
LS Rectangle Array     3-2154874-2/
1-2154857-2
 
H6   2213678-5 /
2213678-6
   
H9     5-2154874-2/
2-2154857-1
 
H12 2213401-1
2213401-2
     
H15 2213254-1
2213254-2
     
V22 2213480-1   6-2154874-3/
2-2154857-2
 
CiTIZEN CLL02X/CLU02X   2213678-5 /
2213678-6
6-2154874-1/
2-2154857-1
 
CLU700, CLU025, CLU027   2213678-5 /
2213678-6
6-2154874-1/
2-2154857-1
 
CLL03X/CLU03X 2213254-1
2213254-2
  6-2154874-2/
2-2154857-1
 
CLU720 2213254-1
2213254-2
  6-2154874-2/
2-2154857-1
 
CLL04X/CLU04X 2213480-1   6-2154874-3/
2-2154857-2
 
CLU730 2213480-1      
CLL05X/CLU05X     6-2154874-4/
2-2154857-2
 
L330     1-2154857-3  
L340     1-2154857-3  
CREE CXA 13xx     2-2154857-2  
CXA 15xx     5-2154874-2/
2-2154857-3
 
CXA 18xx     2-2154857-1  
CXA 1830 2213401-1/
2213401-2
  2-2154857-1  
CXA 2011     5-2154874-1/
1-2154857-3
 
CXA 25xx / CXB 25xx 2213407-1/
2213407-2
  5-2154874-3/
2-2154857-2
 
CXA 30xx / CXB 30xx 2213480-2   2-2154857-2  
CXA 35xx     2-2154857-2  
EDISON OPTO 2PHM09x   2213678-5 /
2213678-6
5-2154874-1/
1-2154857-3
 
2PHM30x 2213254-1/
2213254-2
  6-2154874-2/
2-2154857-2
 
2PHM40x 2213480-1   6-2154874-3
2-2154857-2
 
EVERLIGHT EAHP1215 Series 2213118-1/
2213678-3/
2213678-4
  2-2154857-2  
EAHP2024 Series 2213130-1/
2213130-2
  2-2154857-2  
Xuan1313     6-2154874-1/
2-2154857-1
 
EAHP1919Wxx 2213254-1
2213254-2
  6-2154874-2/
2-2154857-2
 
LG INNOTEK LEMWM18580LG10A0     2-2154857-2  
LEMWM18680LG10A0     2-2154857-2  
LEMWM18780LG10A0     2-2154857-2  
LEMWM28C80LZxxxx 2213480-1   2-2154857-2  
LEMWM28C80HZxxxx 2213480-1   2-2154857-2  
LUMILEDS Luxeon CoB 105, 107, 109   2213118-2/
2213678-3/
2213678-4
   
1202s/1202s Crisp White   2213118-2/
2213678-3/
2213678-4
   
1202/1203/1202CRSP/ 1203CRSP 2213382-1/
2213382-2
  2-2154857-2  
1204/1205/1208/ 1204CRSP/1205CRSP/ 1208 CRSP 2213382-1
2213130-2
  2-2154857-3  
1211/1211 CRSP/1216 2213480-1      
LUMINUS CXM-9/CLM-9   2213678-5/
2213678-6
6-2154874-1/
2-2154857-1
 
CXM-11 2213254-1/
2213254-2
  6-2154874-1/
2-2154857-1
 
CXM-14/CLM-14 2213254-1/
2213254-2
  6-2154874-1/
2-2154857-1
 
CXM-22/CLM-22 2213480-1   6-2154874-3/
2-2154857-2
 
NICHIA S-series   2213118-1/
2213678-3/
2213678-4
2-2154857-1  
L-series 2213382-1
2213382-2
  2-2154857-1/
2134318-1/
2174024-1
 
J-series 2213580-1
2213580-2
  2-2154857-1  
OSRAM SOLERIQ 9 Series   2213678-5/
2213678-6
6-2154874-1/
2-2154857-1
 
SOLERIQ 13 Series 2213401-1 2213118-2 2-2154857-2  
SOLERIQ 13 Gen 2 2213254-1/
2213254-2
  6-2154874-1/
2-2154857-2
 
SOLERIQ 19 Series 2213407-1/
2213407-2
  5-2154874-3/
2-2154857-3
 
Panasonic DMC122***F   2213678-5/
2213678-6
6-2154874-1/
2-2154857-1
 
DMS124***G/DMC124***F/125***F 2213254-1/
2213254-2
  6-2154874-1
2-2154857-1
 
DMS125/126/128***G
DMC128***F
DMS099***F
2213254-1/
2213254-2
  6-2154874-1/
2-2154857-1
 
DMS120***G/DMS120***F 2213480-1   6-2154874-3/
2-2154857-2
 
DMS12C***G/DMS150***F 2213480-1   6-2154874-3/
2-2154857-2
 
DMS18C***G
DMC12C/18C***F
2213480-1   6-2154874-3/
2-2154857-2
 
DMS18Q***G/DMC18Q***F     6-2154874-4/
2-2154857-2
 
SAMSUNG LC006B/LC008B     1-2154857-2  
LC026B 2213258-1/
2213258-2
  2-2154857-3  
LC033B     2-2154857-3  
LC040B     2-2154857-3  
SEOUL SDW 13.5* 13.5 Series   2213678-5/
2213678-6
   
SBWW1F1A     2-2154857-1  
SBWW2F1A     2-2154857-2  
SDW 19* 19 Series 2213254-1/
2213254-2
     
SDW 28* 28 Series 2213480-1      
SHARP Petit Zenigata     2-2154857-1  
Mini Zenigata   2213118-1/
2213678-3/
2213678-4
2-2154857-1 2174306-1
Mega Zenigata 2213130-1
2213130-2
  2-2154857-3  
TRIDONIC SLE-G5-LES6   2213678-5/
2213678-6
6-2154874-2/
2-2154857-2
 
SLE-G5-LES11   2213678-5/
2213678-6
6-2154874-1/
2-2154857-1
 
SLE-G5-LES15 2213254-1/
2213254-2
  6-2154874-1/
2-2154857-1
 
21.0 x 21.0 SLE-G4-SNC     2-2154857-2  
31.0 x 31.0 SLE-G5-LES19     2-2154857-3  
31.0 x 31.0 SLE-G5-LES23     2-2154857-3  

 

Connectors

SlimSeal Connectors

SlimSeal Connectors

Features

  • Standard and mini versions available
  • Available in 2, 3, and 4 positions
  • SMT and through-hole
  • Wire-to-wire and wire-to-board (vertical and right angle)
  • 18 AWG to 24 AWG stranded wire
  • Positive integral latching
  • Polarized connectors
  • Pre-assembled seals and wire guides
  • IP67 rating
  • UV resistance (wire-to-wire)
View Details

 


NECTOR S Line

NECTOR S Line

Features

  • 7.5 mm outer diameter of plug
  • Connector system available in wire-to-wire and wire-to-board configuration
  • 2 position connector available in multiple keying configurations
  • 6-way distributor with additional switch feature
  • Optional sealing boots available for water resistant applications
View Details

 


High Power Inverted Thru Board Connector

High Power Inverted Thru Board Connector

Features

  • Accepts 1.5 mm miniCT connector plugs
  • Eliminates wire dress management issues with discrete wire leads around the top surface of LED printed circuit boards
  • Available in 2, 3 and 4 positions to meet specific design requirements
  • Low profile, top-surface height of 2.00 mm above the LED printed circuit board prevents interference with LED light emission
  • High-temperature material supports reflow soldering process
  • Rounded corners prevent shadowing to maximize LED light emission
  • Tape-and-reel packaging allows for high-speed SMT processing
  • Flat top surface design allows for vacuum pick up
  • Surface-mount board locks provide stability during mating and unmating
  • Accepts Economy Power II (EP II) UL rated 600 VAC connectors
  • EP II connectors provide positive latching to help ensure proper mating and inadvertent unmating
  • Connector is positioned in cutout or notch in the printed circuit board offering placement flexibility
View Details

 


COOLSPLICE Connectors

COOLSPLICE Connectors

Features

  • Field terminatable wire to wire splice
  • Available for wide range of wire sizes
  • Optional gel-filled sealing with IPx8 rated
  • UL listed and KEMA approved
  • No wire stripping
  • Easy, one-time plier termination with built-in cap
View Details

 


LED Holders

LED Lighting

Easy to use LED holders that integrate thermal, electrical, optical and mechanical connectivity.

TE supports a broad selection of LED manufactures and packages. Find your LED here today!

 

LED Manufacturer LED Package 1- Z50 Low Profile
2- Z50 Zhaga Profile Holder
3- Z32 Mini CoB Holder
4- Z35 Mini CoB Holder
1PC and 2PC Solutions
2PC Solution
Custom Solutions
BRIDGELUX ES Rectangle Array     1-2154857-3  
LS Rectangle Array     3-2154874-2/
1-2154857-2
 
H6   2213678-5 /
2213678-6
   
H9     5-2154874-2/
2-2154857-1
 
H12 2213401-1
2213401-2
     
H15 2213254-1
2213254-2
     
V22 2213480-1   6-2154874-3/
2-2154857-2
 
CiTIZEN CLL02X/CLU02X   2213678-5 /
2213678-6
6-2154874-1/
2-2154857-1
 
CLU700, CLU025, CLU027   2213678-5 /
2213678-6
6-2154874-1/
2-2154857-1
 
CLL03X/CLU03X 2213254-1
2213254-2
  6-2154874-2/
2-2154857-1
 
CLU720 2213254-1
2213254-2
  6-2154874-2/
2-2154857-1
 
CLL04X/CLU04X 2213480-1   6-2154874-3/
2-2154857-2
 
CLU730 2213480-1      
CLL05X/CLU05X     6-2154874-4/
2-2154857-2
 
L330     1-2154857-3  
L340     1-2154857-3  
CREE CXA 13xx     2-2154857-2  
CXA 15xx     5-2154874-2/
2-2154857-3
 
CXA 18xx     2-2154857-1  
CXA 1830 2213401-1/
2213401-2
  2-2154857-1  
CXA 2011     5-2154874-1/
1-2154857-3
 
CXA 25xx / CXB 25xx 2213407-1/
2213407-2
  5-2154874-3/
2-2154857-2
 
CXA 30xx / CXB 30xx 2213480-2   2-2154857-2  
CXA 35xx     2-2154857-2  
EDISON OPTO 2PHM09x   2213678-5 /
2213678-6
5-2154874-1/
1-2154857-3
 
2PHM30x 2213254-1/
2213254-2
  6-2154874-2/
2-2154857-2
 
2PHM40x 2213480-1   6-2154874-3
2-2154857-2
 
EVERLIGHT EAHP1215 Series 2213118-1/
2213678-3/
2213678-4
  2-2154857-2  
EAHP2024 Series 2213130-1/
2213130-2
  2-2154857-2  
Xuan1313     6-2154874-1/
2-2154857-1
 
EAHP1919Wxx 2213254-1
2213254-2
  6-2154874-2/
2-2154857-2
 
LG INNOTEK LEMWM18580LG10A0     2-2154857-2  
LEMWM18680LG10A0     2-2154857-2  
LEMWM18780LG10A0     2-2154857-2  
LEMWM28C80LZxxxx 2213480-1   2-2154857-2  
LEMWM28C80HZxxxx 2213480-1   2-2154857-2  
LUMILEDS Luxeon CoB 105, 107, 109   2213118-2/
2213678-3/
2213678-4
   
1202s/1202s Crisp White   2213118-2/
2213678-3/
2213678-4
   
1202/1203/1202CRSP/ 1203CRSP 2213382-1/
2213382-2
  2-2154857-2  
1204/1205/1208/ 1204CRSP/1205CRSP/ 1208 CRSP 2213382-1
2213130-2
  2-2154857-3  
1211/1211 CRSP/1216 2213480-1      
LUMINUS CXM-9/CLM-9   2213678-5/
2213678-6
6-2154874-1/
2-2154857-1
 
CXM-11 2213254-1/
2213254-2
  6-2154874-1/
2-2154857-1
 
CXM-14/CLM-14 2213254-1/
2213254-2
  6-2154874-1/
2-2154857-1
 
CXM-22/CLM-22 2213480-1   6-2154874-3/
2-2154857-2
 
NICHIA S-series   2213118-1/
2213678-3/
2213678-4
2-2154857-1  
L-series 2213382-1
2213382-2
  2-2154857-1/
2134318-1/
2174024-1
 
J-series 2213580-1
2213580-2
  2-2154857-1  
OSRAM SOLERIQ 9 Series   2213678-5/
2213678-6
6-2154874-1/
2-2154857-1
 
SOLERIQ 13 Series 2213401-1 2213118-2 2-2154857-2  
SOLERIQ 13 Gen 2 2213254-1/
2213254-2
  6-2154874-1/
2-2154857-2
 
SOLERIQ 19 Series 2213407-1/
2213407-2
  5-2154874-3/
2-2154857-3
 
Panasonic DMC122***F   2213678-5/
2213678-6
6-2154874-1/
2-2154857-1
 
DMS124***G/DMC124***F/125***F 2213254-1/
2213254-2
  6-2154874-1
2-2154857-1
 
DMS125/126/128***G
DMC128***F
DMS099***F
2213254-1/
2213254-2
  6-2154874-1/
2-2154857-1
 
DMS120***G/DMS120***F 2213480-1   6-2154874-3/
2-2154857-2
 
DMS12C***G/DMS150***F 2213480-1   6-2154874-3/
2-2154857-2
 
DMS18C***G
DMC12C/18C***F
2213480-1   6-2154874-3/
2-2154857-2
 
DMS18Q***G/DMC18Q***F     6-2154874-4/
2-2154857-2
 
SAMSUNG LC006B/LC008B     1-2154857-2  
LC026B 2213258-1/
2213258-2
  2-2154857-3  
LC033B     2-2154857-3  
LC040B     2-2154857-3  
SEOUL SDW 13.5* 13.5 Series   2213678-5/
2213678-6
   
SBWW1F1A     2-2154857-1  
SBWW2F1A     2-2154857-2  
SDW 19* 19 Series 2213254-1/
2213254-2
     
SDW 28* 28 Series 2213480-1      
SHARP Petit Zenigata     2-2154857-1  
Mini Zenigata   2213118-1/
2213678-3/
2213678-4
2-2154857-1 2174306-1
Mega Zenigata 2213130-1
2213130-2
  2-2154857-3  
TRIDONIC SLE-G5-LES6   2213678-5/
2213678-6
6-2154874-2/
2-2154857-2
 
SLE-G5-LES11   2213678-5/
2213678-6
6-2154874-1/
2-2154857-1
 
SLE-G5-LES15 2213254-1/
2213254-2
  6-2154874-1/
2-2154857-1
 
21.0 x 21.0 SLE-G4-SNC     2-2154857-2  
31.0 x 31.0 SLE-G5-LES19     2-2154857-3  
31.0 x 31.0 SLE-G5-LES23     2-2154857-3  

 

Connectors

LIGHT-N-LOK Connector

LIGHT-N-LOK Connector

Features

  • Poke-in termination for 18 AWG solid wire for easy tool-less, field or factory installation
  • Integral strain relief prevents inadvertent wire twist out and pull out
  • Designed for hot plugging
  • Snag-resistant rounded housings
  • Compact connector housings: 2 position assembly fits through a 5/8” diameter knock-out opening; 3 position assembly fits through a 7/8” diameter knock-out opening
  • Connector latches prevent unintentional disconnect of connector
  • Standard 3/8” wire strip length
  • Can be supplied as pre-assembled mated connector sets with or without factory-installed flying leads
  • Product is marked (English/French) in support of CSA luminaire labeling requirements
View Details

 


Switches

Tactile Switches

Tactile Switches

Features

  • Variety of actuators and mounting types, 3.5 x 6 mm, 4.9 x 4.9 mm, 6 x 6 mm
  • 12 x 12 mm sizes available
  • 3 available actuation forces – 100/160/260 grams
  • Through-hole and surface-mount types
  • Good tactile fee
View Details

 


Rocker and Paddle Switches

Rocker and Paddle Switches

Features

  • Many styles of terminations, rockers, paddles, bezels, and mountings
  • Ratings up to 16A at 125 VAC; 10A at 250 VAC
  • Illuminated rockers available
  • Agency approvals on high-current models
  • Available in gold or silver plating
View Details

 


Relays

RTX Series Relay for High Inrush Switching

RTX Series Relay for High Inrush Switching

Features

  • Efficiently switches peak inrush currents up to 320 A
  • Flip-flop contact spring with tungsten pre-make contacts and silver-tin-oxide main contacts
  • 1 Form A (NO) contact arrangement
  • Compact size and energy-efficient latching design
View Details

 


RT, Inrush Series

RT, Inrush Series

Features

  • 1 pole 16 A, 1 form A (NO) contact (W pre-make contact + AgSnO2)
  • 10 A/250 VAC making and breaking capacity acc. to IEC 60669-1
  • 165 A/20 ms inrush peak current
  • Mono- or bi-stable coil
  • 5 kV/10 mm coil-contact
  • Reinforced insulation
View Details