Bringing the Connected Home to Life

Technology is re-shaping our world at an exponential speed where the homes of the future will be smarter, more efficient and more connected than ever before.

TE Connectivity’s (TE) is uniquely positioned to help make your connected home ideas a reality. With the materials and smart components such as relays, sensors, connectors and antennas, TE offers the internal elements you need to make your products smarter and more connected.

Spring Fingers

Spring fingers (also known as shield fingers, grounding springs or universal ground contacts) are used in almost every small printed circuit board application.

Side Protected Pre-loaded Scalable Spring Fingers

Spring fingers (also known as shield fingers, grounding springs or universal ground contacts) are single-contact, surface-mountable, internal connectors used in almost every small printed circuit board application.

Compressive Board-to-Board Connectors

One-piece compressive BTB connectors enable connections to a (locally) gold-plated secondary board by compression of the contacts. It is also scalable in a number of positions, height, and pitch.

FPC Connectors

Larger pitch FPC connectors are an ideal solution for routing signal through your device when standard wire-to-board products are too large or impractical.

Soft Shell Power and Signal Connectors

Soft shell power and signal interconnects provide a reliable and economical means of grouping multiple-lead connections in today's appliance, computer, or industrial and commercial applications.

SIM Card Connector Series

Subscriber Identity Module (SIM) and Universal Identity Module (UIM) cards are widely used in a variety of applications including billing, security, and number storage purposes in mobile devices.

USB Type-C Connector

USB type-C receptacles provide one solution to deliver data up to 10 Gbps, power up to 100 W, and audio/video input in a single connection.

USB 3.0 Interconnects

TE offers a USB 3.0 connector retaining all the great features of previous generations of USB interconnects while improving upon them in the areas of performance and power management.

IP68 Micro USB2.0 Connector

Micro USB connectors are already well-known for their reliability, robustness and versatility in meeting different USB applications.

BNC/TNC RF Connectors

BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections.

SMA Connectors

The SMA product line offers stainless-steel bodies, as well as non-ferrous metals. Various plating options are available, including gold and white bronze.

Eurostyle Terminal Block Connectors

Eurostyle Terminal Block connectors feature various wire termination methods including rising cage clamp, wire protector, spring, IDC and crimp snap.

RAST Connectors

Centerline headers of 2.50 mm and 5.00 mm that meet RAST 2.5 and RAST 5 standards are high quality solutions that can help reduce cost for the customer while supporting industrial and appliance safety standards.

PIDG Terminals and Splices

PIDG terminals and splices are designed for uniform reliability in the most difficult circuit environments.

Antenna Products

TE Connectivity designs and manufactures antennas that comply with the most stringent operating requirements

Alcoswitch DIP Switches

TE offers DIP switches in through-hole, Gull-wing surface-mount, and J-Lead surface-mount terminations with both tube and tape-and-reel packaging available.

Tactile Switches

All of TE's ALCOSWITCH series offer a wide variety of actuator styles and sizes to fit custom applications, as well as several color choices for aesthetic matching.

Slide Switches

Single to 6 pole configurations and single to 10 throw (SP to 6P and ST to 10T). Current ratings from 0.4VA @ 20 VDC to 3A @ 115 VAC

IM Signal Relays

The IM family of 4th generation signal relays from TE Connectivity offers a broad feature set permitting users to closely match a relay with the requirements of applications ranging from telecommunications systems and test equipment to industrial controls and driver information systems in automobiles.

RZ Relays

TE Connectivity presents the RZ relay, the next generation of the successful RT series product line - a relay delivering excellent performance and versatility.

P2 Series Relays

P2 series, or V23079, third generation signal relay offers a great combination of features in its slim line package.

PE Series Relays

PE series relay is a small relay offering 1 form C (CO) or 1 form A (NO) contacts rated 5 amps. It achieves its compact size and relatively high switching capacity with a sensitive coil requiring only 200 mW.

SSRx Series Solid State Relays

Properly applied, TE Connectivity solid state relays deliver the long service life demanded by a variety of applications where loads are frequently cycled on and off.

T9A Series Relays

T9A series single pole relays offer longer electrical life when switching resistive loads.

TSYS01 Digital Temperature Sensors

Single-chip technology temperature sensor provides factory-calibrated temperature information

TSYS02D Temperature Sensors

TSYS02D provides factory-calibrated data corresponding to the measured temperature.

HTU21D Digital Humidity Sensor

HTU21D sensors are dedicated humidity and temperature plug-and-play transducers for OEM applications.

MS5637 Pressure Sensor

MS5637 is optimized for altimeter and barometer applications in smartphones and tablet PCs.

MS45xx Series Pressure Sensors

The MS45xx series from Measurement Specialties is a small, ceramic-based, PCB-mounted pressure transducer using Measurement Specialties' proprietary UltraStable™ technology (MS4525/MS4525DO) and the latest CMOS sensor conditioning circuitry.

Sensor Solutions

TE Connectivity Measurement Specialties (TE) is one of the largest connectivity and sensor companies in the world, with the acquisition of Measurement Specialties (MEAS).