Soft Shell Power and Signal Connectors
TE Connectivity soft shell power and signal interconnects provide a reliable and economical means of grouping multiple-lead connections in today's appliance, computer, or industrial and commercial applications. As electrical functions and performance requirements have increased, the soft shell product selection continues to evolve and offer new designs and features to answer these modern industry requirements. This family of connectors includes both round (pin and socket) and rectangular (blade and receptacle) contact styles that are available in a variety of housing sizes, colors, materials and keying options. In addition to the popular Universal MATE-N-LOK, Mini Universal MATE-N-LOK, Micro MATE-N-LOK, Signal Double Lock(SDL) and Power Double Lock connectors(PDL); the newest TE soft shell products include the Power Triple Lock(PTL) connectors and Grace Inertia connectors and the expanded offerings of economy power (EP) connectors and VAL-U-LOK connectors.

Universal MATE-N-LOK Connectors
Universal MATE-N-LOK connectors utilize a combination of pins and sockets intermixed in the plug and cap housings to achieve excellent electrical performance in a .250 [6.35] pitch design.
Another product line within this family is the Commercial MATE-N-LOK connector system. These products are .200 [5.08] pitch and rated 250VAC/ VDC and 19A.

Power Triple Lock Connectors
TE's Power Triple Lock connector solution directly responds to the appliance industry’s desire for increased reliability and functionality, security and ease of use.
Product Hightlights:
Power Triple Lock Connector System

Micro MATE-N-LOK Connectors
The Micro MATE-N-LOK 3 mm Connector System is a wire-to-wire and wire-toboard connector system with contacts on a 3 mm [.118] centerline.
Product Hightlights:
Low Profile Micro MATE-N-LOK Connectors
Micro MATE-N-LOK Strain Relief Covers

Economy Power Connectors
Economy Power (EP) wire-to-board connector family is widely used for power circuit applications. Based on the proven EP version, the new and more advanced EP II and EP 2.5 lines offer additional benefits.
Product Hightlights:
Economy Power Connectors
Economy Power 2.5 Connectors

Mini Universal MATE-N-LOK Connectors
TE Connectivity's Mini-Universal MATE-N-LOK connector system offers wire-to-wire and wire-to-board connections, with contacts on a 4.14 mm (.163 inch) centerline and current ratings up to 9.5 A maximum per line.
Product Hightlights:
Mini-Universal MATE-N-LOK Connectors

Power Double Lock (PDL) Connectors
The TE Connectivity power double lock connectors are available in wire-to-wire, free-hanging, panel-mount, and wire-to-board configurations.
Product Hightlights:
Power Double Lock (PDL) Connectors

VAL-U-LOK Connector System
TE Connectivity's VAL-U-LOK connector system offers wire-to-wire and wire-to-board connections with contacts on a 4.20 mm (.165 in) centerline and current ratings up to 9 A maximum per line.
Product Hightlights:
AMP VAL-U-LOK Connector System

Grace Inertia 3.3 Connector
The Grace inertia connector series from TE Connectivity AMP employs an inertia locking mechanism to simultaneously complete the circuit and “lock” the connector for ideal mating reliability and prevention of mismatching.
Product Hightlights:
Grace Inertia 3.3 Connector
TE Connectivity and TE connectivity (logo) are trademarks.