ADL4524VL Series Inductors

TDK ADL4524VL series wide frequency range wire-wound inductors are designed for automotive power-over-coax applications

Image of TDK ADL4524VL Series InductorsThe TDK Corporation expanded ADL4524VL series (4.5 mm x 2.4 mm x 2.6 mm – L x W x H) of wire-wound inductors is suited for automotive power-over-coax (PoC). With automotive PoC technology, a single coaxial cable can simultaneously carry both power and data. PoC is widely used in automotive camera systems as ADAS for safe driving has become more widespread. Using a single coaxial cable for power and signal lowers the vehicle’s weight by reducing cabling, which in turn helps improve fuel efficiency and power consumption. Simplified cabling within the vehicle also allows for a more effective use of the space.

Features
  • Wide frequency range beyond 1 GHz to enable high impedance characteristics
  • Reduced footprint through the use of fewer PoC filter inductors
  • Suitable for high temperature environments; supports a wide operation range of -55°C to +155°C
Applications
  • PoC circuits for automotive cameras

ADL4524VL Series Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IND,10UH, 0.66A, 0.6, -55~155ADL4524VL-100M-TL000IND,10UH, 0.66A, 0.6, -55~1552290 - Immediate$6.65View Details
IND,18UH, 0.51A, 0.8, -55~155ADL4524VL-180M-TL000IND,18UH, 0.51A, 0.8, -55~1552380 - Immediate$6.65View Details
Published: 2025-07-29