
ADL4524VL-100M-TL000 | |
---|---|
DigiKey Part Number | 445-ADL4524VL-100M-TL000TR-ND - Tape & Reel (TR) 445-ADL4524VL-100M-TL000CT-ND - Cut Tape (CT) 445-ADL4524VL-100M-TL000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL4524VL-100M-TL000 |
Description | IND,10UH, 0.66A, 0.6, -55~155 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 600 mA 600mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 660mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 4 PC Pad | |
Supplier Device Package | Horizontal, 4 PC Pad | |
Size / Dimension | 0.177" L x 0.094" W (4.50mm x 2.40mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $5.46000 | $54.60 |
25 | $5.05160 | $126.29 |
50 | $4.76240 | $238.12 |
100 | $4.48980 | $448.98 |
250 | $4.15380 | $1,038.45 |
500 | $3.91632 | $1,958.16 |
1,000 | $3.72237 | $3,722.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.48557 | $8,713.92 |
5,000 | $3.28724 | $16,436.20 |
7,500 | $3.17664 | $23,824.80 |
12,500 | $3.04275 | $38,034.38 |
17,500 | $3.04115 | $53,220.12 |