LBCN Series Multilayer Metal Power Inductors

TAIYO YUDEN's inductors use metallic magnetic materials, ensuring excellent DC bias characteristics

Image of TAIYO YUDEN's LBCN Series Multilayer Metal Power InductorsTAIYO YUDEN's LBCN series multilayer metal power inductors offer a 2.6 A to 4.8 A current range, up to 1 µH inductance rating, and a 20 mΩ to 85 mΩ DC resistance range. These inductors use metallic magnetic materials, ensuring excellent DC bias characteristics. The LBCN series inductors are suitable for industrial equipment, factory automation, industry robots, base stations, and telecommunication infrastructure.

Specifications
  • Current range: 2.6 A to 4.8 A
  • Operating temperature range: -55°C to +150°C
  • Inductance range: 0.24 µH to 1 µH
  • DC resistance range: 20 mΩ to 85 mΩ
Applications
  • Telecommunication infrastructure
  • Industrial equipment
  • Base stations
  • Factory automation

LBCN Series Multilayer Metal Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 0.33UH SMDLBCNF1608KKTR33MADFIXED IND 0.33UH SMD4840 - Immediate$3.27View Details
FIXED IND 0.24UH SMDLBCNF1608KKTR24MADFIXED IND 0.24UH SMD4990 - Immediate$3.27View Details
FIXED IND 0.47UH SMDLBCNF1608KKTR47MADFIXED IND 0.47UH SMD4096 - Immediate$3.27View Details
FIXED IND 0.33UH SMDLBCNF2012KKTR33MADFIXED IND 0.33UH SMD5990 - Immediate$3.92View Details
FIXED IND 0.24UH SMDLBCNF2012KKTR24MADFIXED IND 0.24UH SMD5975 - Immediate$3.92View Details
FIXED IND 0.47UH SMDLBCNF2012KKTR47MADFIXED IND 0.47UH SMD5830 - Immediate$3.92View Details
FIXED IND 1.0UH SMDLBCNF2012KKT1R0MADFIXED IND 1.0UH SMD5724 - Immediate$4.08View Details
Published: 2023-01-17