
LBCNF2012KKTR47MAD | |
---|---|
DigiKey Part Number | 587-LBCNF2012KKTR47MADTR-ND - Tape & Reel (TR) 587-LBCNF2012KKTR47MADCT-ND - Cut Tape (CT) 587-LBCNF2012KKTR47MADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBCNF2012KKTR47MAD |
Description | FIXED IND 0.47UH SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Multilayer Inductor 3.8 A 41mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.92000 | $3.92 |
10 | $3.20200 | $32.02 |
100 | $2.63610 | $263.61 |
1,000 | $2.16789 | $2,167.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.97516 | $5,925.48 |
6,000 | $1.86264 | $11,175.84 |
9,000 | $1.79991 | $16,199.19 |
15,000 | $1.72394 | $25,859.10 |
21,000 | $1.68383 | $35,360.43 |