Full Plastic Tweezers

Swanstrom Tools Rubis® high-performance full plastic tweezers are crafted from durable PBTP material and ideal for delicate applications

Image of Swanstrom Tools Full Plastic TweezersSwanstrom Tools Rubis full plastic tweezers are meticulously designed to meet the needs of demanding environments. Made from high-quality thermoplastic PBTP material, these tweezers are antimagnetic, anti-acid, and non-scratch, ensuring the safe handling of delicate components. Their lightweight construction and ergonomic design make them comfortable to use for extended periods. These tweezers are available in various tip shapes and sizes, making them ideal for electronics, cleanrooms, and precision manufacturing applications. With their Swiss-made quality and innovative design, the full plastic tweezers are a trusted choice for professionals worldwide.

Features
  • Made from durable thermoplastic PBTP material
  • Antimagnetic and anti-acid construction
  • Non-scratch surface for delicate components
  • Lightweight and ergonomic design
  • Available in various tip shapes and sizes
  • Resistant to wear and corrosion
  • Suitable for sterilization and disinfection
  • Designed for high-precision applications
  • Swiss-made quality and craftsmanship
  • Environmentally friendly manufacturing process
  • Compliant with RoHS standards
  • Ideal for cleanroom environments
  • Reliable performance in industrial settings
  • High-temperature resistance
  • Available with optional serrations inside tips for improved gripping
Applications
  • Electronics assemblies and repairs
  • Laboratory experiments and research
  • Cleanroom environments
  • Manufacturing of magnet-sensitive medical devices
  • Industrial manufacturing processes
  • Forensic investigations
  • Art restoration and conservation
  • Quality control inspections
  • Jewelry making and repairs
  • Watchmaking and fine mechanics
  • Educational and training purposes
  • Rapid deployment in production settings
  • Sterile environments in healthcare

Full Plastic Tweezers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FULL PLASTIC TWEEZERS - PBTP - TK35AFULL PLASTIC TWEEZERS - PBTP - T9 - Immediate$127.43View Details
FULL PLASTIC TWEEZERS - PBTP - TK2AFULL PLASTIC TWEEZERS - PBTP - T6 - Immediate$127.43View Details
FULL PLASTIC TWEEZERS - PBTP - TKRFULL PLASTIC TWEEZERS - PBTP - T0 - Immediate$127.43View Details
FULL PLASTIC TWEEZERS - PBT - TIK7FULL PLASTIC TWEEZERS - PBT - TI1 - Immediate$127.43View Details
FULL PLASTIC TWEEZERS - PBTP - TK6FULL PLASTIC TWEEZERS - PBTP - T1 - Immediate$127.43View Details
Published: 2025-04-30