K7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K7

DigiKey Part Number
232-K7-ND
Manufacturer
Rubis
Manufacturer Product Number
K7
Description
FULL PLASTIC TWEEZERS - PBT - TI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Fine 4.76" (120.9mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubis
Series
Packaging
Bag
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
4.76" (120.9mm)
Pattern Number
-
Material
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$127.43000$127.43
5$118.09600$590.48
10$114.30100$1,143.01
25$109.46240$2,736.56
Manufacturers Standard Package