K35A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K35A

DigiKey Part Number
232-K35A-ND
Manufacturer
Rubis
Manufacturer Product Number
K35A
Description
FULL PLASTIC TWEEZERS - PBTP - T
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tweezers Round Rounded 4.72" (119.9mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubis
Series
Packaging
Bulk
Part Status
Active
Features
-
Tip Style
Round
Tip Type
Rounded
Tip Shape
Straight
Length - Overall
4.72" (119.9mm)
Pattern Number
-
Material
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$127.43000$127.43
5$118.09600$590.48
10$114.30100$1,143.01
25$109.46240$2,736.56
Manufacturers Standard Package