ST25-TAG-BAG-UI1 Series NFC Tags
STMicroelectronics' ready-to-use tag set contains tags based on NFC Forum Type 5 tag ICs and NFC Forum Type 2 ICs
STMicroelectronics' ST25-TAG-BAG-UI1 is a ready-to-use tag set containing tags based on NFC Forum Type 5 tag ICs (ST25TV02KC) and NFC Forum Type 2 ICs (ST25TN01K). These ICs are combined with antennas of different sizes and materials with advanced designs (like tamper detect) to address different applications. The set is intended for evaluation of the ST25TV Series and ST25TN NFC tags, belonging to the ST25T product family, offering long-range (ISO/IEC 15693) and short-range (ISO/IEC 14443) NFC/RFID tags with advanced features from 512- to 2K-bit memory sizes.
- Tag Bag ready-to-use set of NFC tags includes:
- Five ST25TN01K smart label, 23 mm diameter
 - Five ST25TV02KC smart label, 23 mm diameter
 - Five ST25TV02KC smart label, 75 mm x 30 mm
 - Five ST25TV02KC wet inlay, 7 mm x 7 mm diameter
 - Five ST25TN01K paper-based wet inlay, 36 mm x 18 mm
 
 
- Luxury
 - Healthcare and wellness
 - Wines and spirits
 - Pharmaceuticals
 - Consumer packaged goods
 - Clothing and footwear
 - Sports
 
ST25-TAG-BAG-UI1 Series NFC Tags
| Image | Manufacturer Part Number | Description | Frequency | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]()  | ![]()  | ST25-TAG-BAG-UI1 | SET OF ST25TV AND ST25TN SERIES | - | 20 - Immediate | $108.51 | View Details | 
Associated ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]()  | ![]()  | ST25TV02KC-AFG3 | MEMORY | 0 - Immediate | $1.05 | View Details | 
![]()  | ![]()  | ST25TN01K-AFG5 | MEMORY | 0 - Immediate | $0.88 | View Details | 
![]()  | ![]()  | ST25TV02KC-TFG3 | MEMORY | 0 - Immediate | $1.21 | View Details | 
![]()  | ![]()  | ST25TV02KC-TFG9 | MEMORY | 0 - Immediate | $1.28 | View Details |