cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25TV02KC-AFG3

DigiKey Part Number
497-ST25TV02KC-AFG3-ND
Manufacturer
Manufacturer Product Number
ST25TV02KC-AFG3
Description
MEMORY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz ISO 15693, NFC Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
RFID Reader/Transponder
Frequency
13.56MHz
Standards
ISO 15693, NFC
Interface
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Wafer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
7,486$1.04673$7,835.82