M24LR64 Dual-Interface EEPROM
STMicroelectronics' EEPROM with a standard I2C serial interface
STMicroelectronics' M24LR64 is an EEPROM with a standard I2C serial interface, providing communication with most microcontrollers or ASICs as well as a standard ISO15693 RF (radio frequency) interface for wireless communications with RFID readers.
The ISO15693 standard is for passive RFID technology, which gathers both the energy and the data from the RF system. No power is required to operate the M24LR64 in RF mode, which enables on-board energy savings and provides easy and convenient remote access to electronic product parameters.
Features | ||
|
|
Applications | ||
Industrial/Medical
Peripherals/Communication/Consumer
|
Automotive
RFID
|
M24LR64 Dual-Interface EEPROM
Image | Manufacturer Part Number | Description | Available Quantity | ||
---|---|---|---|---|---|
![]() | ![]() | M24LR64-RDW6T/2 | IC RFID TRANSP 13.56MHZ 8TSSOP | 0 - Immediate | View Details |
![]() | ![]() | M24LR64-RMN6T/2 | IC RFID TRANSP 13.56MHZ 8SO | 0 - Immediate | View Details |
![]() | ![]() | M24LR64-RMB6T/2 | 13.56MHZ 64KBIT EEPROM UFDFPN8 | 0 - Immediate | View Details |
![]() | ![]() | DEMOKIT-M24LR-A | DEMO KIT M24LR-64-R | 0 - Immediate | View Details |