
DEMOKIT-M24LR-A | |
---|---|
DigiKey Part Number | 497-10482-ND |
Manufacturer | |
Manufacturer Product Number | DEMOKIT-M24LR-A |
Description | DEMO KIT M24LR-64-R |
Customer Reference | |
Detailed Description | M24LR-64-R - RFID Reader 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | M24LR-64-R | |
Note | - |