M24LR64-RMN6T/2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 11,754
Unit Price: $15.23000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24LR64-RMN6T/2

DigiKey Part Number
497-10486-2-ND - Tape & Reel (TR)
497-10486-1-ND - Cut Tape (CT)
497-10486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24LR64-RMN6T/2
Description
IC RFID TRANSP 13.56MHZ 8SO
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 15693, ISO 18000-3, NFC
Interface
I2C
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes