LIS2DS12 Digital Output Motion Sensor
STMicroelectronics' LIS2DS12 digital output motion sensor that is suitable for ultra-low-power applications
STMicroelectronics' LIS2DS12 MEMS digital output motion sensor with high performance 3-axes "pico" accelerometers have advanced power-saving features that make them suitable for ultra-low-power applications. These features include low-power mode, auto wake-up function, and a FIFO buffer that can be used to store data, thus reducing the host processor loading and system power consumption. The small size and embedded features of ST’s accelerometers make them an ideal choice for wearable applications and where long battery life is required.
Applications | ||
|
|
LIS2DS12 Motion Sensor
Image | Manufacturer Part Number | Description | Axis | Acceleration Range | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | LIS2DS12TR | ACCEL 2-16G I2C/SPI 12LGA | X, Y, Z | ±2g, 4g, 8g, 16g | 6928 - Immediate | View Details |