FDAx03S Class-D Automotive Amplifier

STMicroelectronics' class-D amplifiers are designed for telematics and e-Call applications

Image of STMicroelectronics FDAx03S Class-D Automotive AmplifierSTMicroelectronics' FDA903S/803S are the latest products of the second-generation ST FDA family, designed for telematics and e-Call applications. They are single channel Class-D with digital input, wide operating range, and embedded advanced diagnostic.

Features
  • I²S/TDM direct connection: no input leakage/no input disturbances
  • Wide operating range: 3.3 V support
  • Full diagnostic (also in play)
  • Load current monitoring (FDA903S only)
  • Flat frequency response

FDAx03S Class-D Automotive Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1 X 10 W CLASS D DIGITAL INPUT AFDA803S-6DY1 X 10 W CLASS D DIGITAL INPUT A420 - Immediate$34.43View Details
1 X 10 W CLASS D DIGITAL INPUT AFDA903S-6DY1 X 10 W CLASS D DIGITAL INPUT A186 - Immediate$36.31View Details
EVAL BOARD FOR FDA903SEVAL-FDA903S-SAEVAL BOARD FOR FDA903S1 - Immediate$1,563.58View Details
Published: 2022-11-29