
FDA803S-6DY | |
|---|---|
DigiKey Part Number | 497-FDA803S-6DY-ND |
Manufacturer | |
Manufacturer Product Number | FDA803S-6DY |
Description | 1 X 10 W CLASS D DIGITAL INPUT A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | FDA803S-6DY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 1 @ 4Ohm; 5W x 2 @ 8Ohm | |
Voltage - Supply | 3.3V ~ 18V | |
Features | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.43000 | $34.43 |
| 10 | $26.08300 | $260.83 |
| 25 | $23.99240 | $599.81 |
| 100 | $21.69750 | $2,169.75 |
| 490 | $19.96002 | $9,780.41 |
| 980 | $19.41373 | $19,025.46 |
| 1,470 | $19.14012 | $28,135.98 |
| 2,940 | $18.73899 | $55,092.63 |

