RJ45 Press-Fit Modular Connectors - SS-74810 Series
Stewart Connector’s press-fit RJ45 modular connectors are constructed to readily press into the PCB mounting area
Stewart Connector's press-fit RJ45 modular connectors are built to easily press into the PCB mounting area after the board has gone through wave solder process. This lowers manufacturing cost as well as improves the reliability of the connector by eliminating chances of cold solder joints and solder flux contamination.
The SS-74810 series can achieve 1G through 2.5G Base-T Ethernet speeds for applications like security, IoT, and video gaming.
- Operating temperature range: -40°C to +85°C
- Current rating: 1.5 A (max) at +25°C
- All available options are shielded
- All configurations are right-angle (90°)
- Multiple LED and port configurations
- 50 µin of gold plating
- RoHS compliant
- IoT applications
- Security systems
- Networking equipment
- Portable storage devices
- Video game systems
- Home and office equipment
SS-74810 Series RJ45 Press-Fit Modular Connectors
Image | Manufacturer Part Number | Description | Number of Ports | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | SS-74810-003 | CONN MOD JACK 1PORT W/LED | 1 | 0 - Immediate | $40.97 | View Details |
![]() | ![]() | SS-74810-001 | CONN MOD JACK 1PORT W/LED | 1 | 0 - Immediate | $42.07 | View Details |
![]() | ![]() | SS-74810-004 | CONN MOD JACK 2PORT W/LED | 2 | 64 - Immediate | $81.62 | View Details |
![]() | ![]() | SS-74810-002 | CONN MOD JACK 2PORT W/LED | 2 | 0 - Immediate | $84.16 | View Details |