



SS-74810-002 | |
---|---|
DigiKey Part Number | 380-SS-74810-002-ND |
Manufacturer | |
Manufacturer Product Number | SS-74810-002 |
Description | CONN MOD JACK 2PORT W/LED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | SS-74810-002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Press-Fit | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Guide | |
LED Color | Green, Yellow - Green, Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.16000 | $84.16 |
10 | $71.51800 | $715.18 |
25 | $67.03800 | $1,675.95 |
40 | $64.85050 | $2,594.02 |
144 | $59.24576 | $8,531.39 |
288 | $56.41983 | $16,248.91 |
576 | $53.72931 | $30,948.08 |
1,008 | $51.65199 | $52,065.21 |