SDP1000 Series Differential Pressure Sensors
Sensirion's SDP1000 family of differential pressure sensors feature long-term stability and measure miniscule pressure differences
Sensirion's SDP1000 family of low differential pressure sensors provides precise differential pressure measurement with an analog 0 to 4 voltage output. The fully calibrated and temperature compensated sensors feature excellent long-term stability and measure even miniscule pressure differences below 0.25 Pa (0.001 inch water). Superior performance and simple operation help minimize design effort. Several ranges from ±62 Pa to 0-3500 Pa (14 inches water) are available. The SDP1000 series is an ideal choice for demanding applications, such as medical and HVAC systems.
- Accuracy of 0.1% full-scale near zero
- Amplified, analog voltage output: 0 to 4 VDC
- No offset, zero drift, and hysteresis free
- High dynamic range thanks to flow measurement principle
- Fully calibrated and temperature compensated
- Not sensitive to the mounting orientation
- Medical
- Heating, ventilating, and air conditioning (HVAC)
- Gas boilers, gas ovens, and pellet stoves
- Industrial
- Automotive
Sensors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | SDP1000-R | SENSOR 0.072PSID 0.2" 4V MODULE | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SDP1000-L025 | SENSOR 0.009PSID 0.2" 4V MODULE | 25 - Immediate | $782.70 | View Details |
![]() | ![]() | SDP1000-L | SENSOR 0.072PSID 0.2" 4V MODULE | 18 - Immediate | $782.70 | View Details |
![]() | ![]() | SDP1000-L05 | SENSOR 0.013PSID 0.2" 4V MODULE | 9 - Immediate | $782.70 | View Details |