SDP1000-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sensirion AG
In Stock: 18
Unit Price: $782.70000
Datasheet

Similar


Sensirion AG
In Stock: 25
Unit Price: $799.90000
Datasheet
SDP1000_SDP2000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDP1000-R

DigiKey Part Number
1649-1028-ND
Manufacturer
Manufacturer Product Number
SDP1000-R
Description
SENSOR 0.072PSID 0.2" 4V MODULE
Customer Reference
Detailed Description
Pressure Sensor -0.003PSI ~ 0.072PSI (-0.02kPa ~ 0.5kPa) Differential Male - 0.2" (5.2mm) Tube, Dual 0.25 V ~ 4 V Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tray
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
-0.003PSI ~ 0.072PSI (-0.02kPa ~ 0.5kPa)
Output Type
Analog Voltage
Output
0.25 V ~ 4 V
Accuracy
±0.3%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.2" (5.2mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
14.5PSI (100kPa)
Operating Temperature
-10°C ~ 60°C
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes