
SDP1000-L05 | |
---|---|
DigiKey Part Number | 1649-1027-ND |
Manufacturer | |
Manufacturer Product Number | SDP1000-L05 |
Description | SENSOR 0.013PSID 0.2" 4V MODULE |
Customer Reference | |
Detailed Description | Pressure Sensor -0.001PSI ~ 0.013PSI (-0.005kPa ~ 0.125kPa) Differential Male - 0.2" (5.2mm) Tube, Dual 0.25 V ~ 4 V Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | -0.001PSI ~ 0.013PSI (-0.005kPa ~ 0.125kPa) | |
Output Type | Analog Voltage | |
Output | 0.25 V ~ 4 V | |
Accuracy | ±0.3% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.2" (5.2mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 14.5PSI (100kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $782.70000 | $782.70 |
5 | $726.59000 | $3,632.95 |
10 | $705.68000 | $7,056.80 |
25 | $680.65800 | $17,016.45 |
50 | $663.52880 | $33,176.44 |
100 | $647.80820 | $64,780.82 |