F Series LT-F562A LED Modules

Samsung offers their F Series LT-F562A LED modules that are designed to expand length and adopt easy connection ways

Image of Samsung LED's F Series LT-F562ASamsung linear modules target replacement of conventional fluorescent lamps with LED solutions. New luminaire transferred to LED can provide more energy savings and longer life-time.

Samsung is competitive in middle-power solutions. This module uses LM561B. Middle-power solutions provide more homogeneous and higher efficiency lights. The linear module has been designed to expand length simply and to adopt easy connection ways.

The F-series have high lumen performance and are suitable for high-bay or low-bay applications of industrial sites.

Features
  • Excellent for high/low bay and high mount fixtures
  • Metal core PCB for maximum heat dissipation
  • Simple mounting - screw mounted on module edges
  • Continuous LED spacing for even lumen distribution
  • Input and output poke-in connectors for easy wiring
  • End-to-end mounting for long linear applications
  • Full certifications

F-LT Series

ImageManufacturer Part NumberDescriptionWavelengthAvailable QuantityPrice
LED MOD LT-F562A LNR STRP 3000KSI-B8V341560WWLED MOD LT-F562A LNR STRP 3000K-0 - ImmediateSee Page for PricingView Details
LED MOD LT-F562A LNR STRP 3500KSI-B8U341560WWLED MOD LT-F562A LNR STRP 3500K-0 - ImmediateSee Page for PricingView Details
LED MOD LT-F562A LNR STRP 4000KSI-B8T341560WWLED MOD LT-F562A LNR STRP 4000K-0 - ImmediateSee Page for PricingView Details
LED MOD LT-F562A LNR STRP 5000KSI-B8R341560WWLED MOD LT-F562A LNR STRP 5000K-0 - ImmediateSee Page for PricingView Details
Published: 2015-07-29