
SI-B8T341560WW | |
|---|---|
DigiKey Part Number | 1510-1121-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8T341560WW |
Description | LED MOD LT-F562A LNR STRP 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LT-F562A White, Neutral Linear Light Strip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 4510lm (Typ) | |
Current - Test | 1.35A | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24.7V | |
Lumens/Watt @ Current - Test | 135 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | With Connector | |
Size / Dimension | 560.00mm L x 18.00mm W | |
Height | 5.20mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

