PZJ Series Conductive Polymer Electrolytic Capacitors
Rubycon hybrid capacitors are designed with a high ripple current that is optimal for saving space
Rubycon PZJ series hybrid capacitors offer high ripple and high temperature solutions for a wide range of applications. Trusted in capacitors for over 70 years, Rubycon offers quality capacitors with in-house development and manufacturing.
- Lifetime: 4,000 hours
- Temperature rating: +125°C
- High ripple
- In-house development and manufacturing
- AEC-Q200 options
- Voltage: 25 VDC to 63 VDC
- Power
- Automotive
- Industrial
- General purpose
- Medical (Class I and II)
PZJ Series Conductive Polymer Electrolytic Capacitors
Image | Manufacturer Part Number | Description | Capacitance | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | 50PZJ180M10X11 | CAP ALUM HYBRID 180UF 20% 50V TH | 180 µF | 7796 - Immediate | $19.43 | View Details |
![]() | ![]() | 63PZJ150M10X15 | CAP ALUM HYBRID 150UF 20% 63V TH | 150 µF | 273 - Immediate | $24.61 | View Details |
![]() | ![]() | 63PZJ47M8X9 | CAP ALUM HYBRID 47UF 20% 63V TH | 47 µF | 614 - Immediate | $14.49 | View Details |
![]() | ![]() | 35PZJ330M10X9 | CAP ALUM HYBRID 330UF 20% 35V TH | 330 µF | 900 - Immediate | $17.37 | View Details |
![]() | ![]() | 63PZJ100M10X11 | CAP ALUM HYBRID 100UF 20% 63V TH | 100 µF | 1787 - Immediate | $19.51 | View Details |
![]() | ![]() | 50PZJ220M10X15 | CAP ALUM HYBRID 220UF 20% 50V TH | 220 µF | 2546 - Immediate | $23.54 | View Details |
![]() | ![]() | 35PZJ560M10X15 | CAP ALUM HYBRID 560UF 20% 35V TH | 560 µF | 4423 - Immediate | $24.20 | View Details |
![]() | ![]() | 50PZJ82M8X9 | CAP ALUM HYBRID 82UF 20% 50V TH | 82 µF | 2062 - Immediate | $14.49 | View Details |
![]() | ![]() | 25PZJ820M10X15 | CAP ALUM HYBRID 820UF 20% 25V TH | 820 µF | 5403 - Immediate | $24.20 | View Details |
![]() | ![]() | 25PZJ470M10X9 | CAP ALUM HYBRID 470UF 20% 25V TH | 470 µF | 3488 - Immediate | $17.20 | View Details |
![]() | ![]() | 50PZJ150M10X9 | CAP ALUM HYBRID 150UF 20% 50V TH | 150 µF | 3119 - Immediate | $17.37 | View Details |
![]() | ![]() | 63PZJ82M10X9 | CAP ALUM HYBRID 82UF 20% 63V TH | 82 µF | 2561 - Immediate | $17.37 | View Details |