
25PZJ470M10X9 | |
---|---|
DigiKey Part Number | 1189-25PZJ470M10X9-ND |
Manufacturer | |
Manufacturer Product Number | 25PZJ470M10X9 |
Description | CAP ALUM HYBRID 470UF 20% 25V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 140 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.20000 | $17.20 |
10 | $11.29400 | $112.94 |
50 | $8.81820 | $440.91 |
100 | $8.03610 | $803.61 |
500 | $6.69014 | $3,345.07 |
1,000 | $6.26661 | $6,266.61 |
3,000 | $5.73721 | $17,211.63 |
5,000 | $5.53944 | $27,697.20 |