
50PZJ180M10X11 | |
---|---|
DigiKey Part Number | 1189-50PZJ180M10X11-ND |
Manufacturer | |
Manufacturer Product Number | 50PZJ180M10X11 |
Description | CAP ALUM HYBRID 180UF 20% 50V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 150 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.43000 | $19.43 |
10 | $12.78400 | $127.84 |
50 | $10.02980 | $501.49 |
100 | $9.15970 | $915.97 |
500 | $7.66498 | $3,832.49 |
1,000 | $7.19452 | $7,194.52 |
3,000 | $6.60673 | $19,820.19 |
5,000 | $6.38709 | $31,935.45 |