BXC Series Capacitors
Rubycon’s BXC series capacitors feature high-ripple current
With an 8,000 to 12,000 hour life span at +105°C, Rubycon's BXC series is designed for applications requiring long-life durability. They provide excellent stability for capacitance, ESR, and leakage current. Rubycon offers models ranging from 160 V to 500 V with a temperature range from -25°C to +105°C. All Rubycon parts are RoHS-compliant.
- Rated voltage range: 160 VDC to 500 VDC
- Capacitance: 1 µF to 220 µF
- Diameter: 8 mm to 18 mm
- Ripple current: 150 mA to 2,370 mA
- Electronic ballasts
- Lighting
- LEDs
- PSUs
BXC Series Capacitors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 450BXC10MEFC10X20 | CAP ALUM 10UF 20% 450V RADIAL TH | 16371 - Immediate | $5.34 | View Details |
![]() | ![]() | 250BXC10MEFC10X16 | CAP ALUM 10UF 20% 250V RADIAL TH | 2869 - Immediate | $5.42 | View Details |
![]() | ![]() | 250BXC22MEFCT810X16 | CAP ALUM 22UF 20% 250V RADIAL TH | 12323 - Immediate | $6.08 | View Details |
![]() | ![]() | 450BXC4.7MEFC10X16 | CAP ALUM 4.7UF 20% 450V RADIAL | 2522 - Immediate | $6.08 | View Details |
![]() | ![]() | 250BXC22MEFC10X16 | CAP ALUM 22UF 20% 250V RADIAL TH | 9294 - Immediate | $6.24 | View Details |
![]() | ![]() | 450BXC10MEFCT810X20 | CAP ALUM 10UF 20% 450V RADIAL TH | 2801 - Immediate | $7.14 | View Details |
![]() | ![]() | 200BXC33MEFC10X20 | CAP ALUM 33UF 20% 200V RADIAL TH | 889 - Immediate | $8.29 | View Details |
![]() | ![]() | 350BXC10MEFC10X20 | CAP ALUM 10UF 20% 350V RADIAL TH | 800 - Immediate | $9.03 | View Details |
![]() | ![]() | 450BXC10MEFCG412.5X20 | CAP ALUM 10UF 20% 450V RADIAL TH | 2361 - Immediate | $10.43 | View Details |
![]() | ![]() | 250BXC47MEFC12.5X20 | CAP ALUM 47UF 20% 250V RADIAL TH | 2819 - Immediate | $10.67 | View Details |