
250BXC22MEFCT810X16 | |
|---|---|
DigiKey Part Number | 1189-4160-1-ND - Cut Tape (CT) 1189-4160-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 250BXC22MEFCT810X16 |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250BXC22MEFCT810X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 188 mA @ 120 Hz | |
Ripple Current @ High Frequency | 470 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.81500 | $38.15 |
| 50 | $2.86100 | $143.05 |
| 100 | $2.55940 | $255.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.13562 | $1,067.81 |
| 1,000 | $1.96346 | $1,963.46 |
| 1,500 | $1.87653 | $2,814.80 |
| 2,500 | $1.77956 | $4,448.90 |
| 3,500 | $1.72257 | $6,028.99 |
| 5,000 | $1.66750 | $8,337.50 |
| 6,000 | $1.64131 | $9,847.86 |
| 12,000 | $1.55266 | $18,631.92 |
| 12,500 | $1.54794 | $19,349.25 |

