BR25G/BR25H Series Serial EEPROMs
ROHM Semiconductor EEPROMs are designed to meet the demanding requirements of modern electronic applications
ROHM Semiconductor BR25G and BR25H series serial EEPROMs are designed to meet the demanding requirements of modern electronic applications. These EEPROMs offer a range of memory sizes from 2 Kbit to 1 Mbit, providing flexibility for various data storage needs. With SPI bus interfaces, these EEPROMs ensure high-speed data transfer and reliable performance. They are suitable for automotive, industrial, and consumer electronics applications thanks to their wide operating temperature ranges and robust endurance. The BR25G series includes models like BR25G128FVM-5ATR and BR25G256FVM-5ATR, which offer 128 Kbit and 256 Kbit memory sizes, respectively. The BR25H series, including models like BR25H020F-5ACE2 and BR25H1MFVT-5ACE2, provides higher memory capacities and enhanced features such as high-speed write cycles and extended data retention. These EEPROMs are available in various package types, including MSOP, SOP, and TSSOP, ensuring compatibility with different design requirements. ROHM commitment to quality and innovation makes these EEPROMs a reliable choice for critical data storage applications.
- Wide range of memory sizes: 2 Kbit to 1 Mbit
- High-speed SPI bus
- Low power consumption
- Wide operating voltage range: 1.6 V to 5.5 V
- High endurance: up to four million write cycles
- Extended data retention: up to 200 years
- Automotive-grade options: AEC-Q100 qualified
- Wide operating temperature range: -40°C to +125°C
- Various package types: MSOP, SOP, TSSOP
- Write protection features
- Page write mode
- Auto increment function at read operation
- Write cycle time of 3.5 ms
- Moisture sensitivity level 1 (unlimited)
- Functional safety support
- Automotive electronics
- Industrial control systems
- Consumer electronics
- Medical devices
- Data loggers
- Smart meters
- Security systems
- Communication equipment
- Home appliances
- Wearable devices
- IoT devices
- Embedded systems
- Portable electronics
- Instrumentation
- Memory cards
BR25G and BR25H Series Serial EEPROMs
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | BR25G128FVM-5ATR![]() | 128KBIT, SPI BUS, SERIAL EEPROM | 5986 - Immediate | $4.77 | View Details |
![]() | ![]() | BR25G256FVM-5ATR![]() | 256KBIT, SPI BUS, SERIAL EEPROM | 6000 - Immediate | $5.60 | View Details |
![]() | ![]() | BR25H020F-5ACE2![]() | 2KBIT, SPI BUS, SERIAL EEPROM FO | 2500 - Immediate | $3.13 | View Details |
![]() | ![]() | BR25G256FVT-5AE2![]() | 256KBIT, SPI BUS, SERIAL EEPROM | 2701 - Immediate | $4.86 | View Details |
![]() | ![]() | BR25H020FVT-5ACE2![]() | 2KBIT, SPI BUS, SERIAL EEPROM FO | 3000 - Immediate | $3.13 | View Details |
![]() | ![]() | BR25H1MFVT-5ACE2![]() | 1MBIT, SPI BUS, HIGH SPEED WRITE | 3000 - Immediate | $12.92 | View Details |
![]() | ![]() | BR25H512FVT-5ACE2![]() | 512KBIT, SPI BUS, SERIAL EEPROM | 3000 - Immediate | $8.73 | View Details |
![]() | ![]() | BR25H040F-5ACE2 | IC POWER MANAGEMENT | 2500 - Immediate | $5.68 | View Details |
![]() | ![]() | BR25H040FJ-5ACE2 | IC POWER MANAGEMENT | 2500 - Immediate | $5.68 | View Details |