
BR25H020F-5ACE2 | |
---|---|
DigiKey Part Number | 846-BR25H020F-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H020F-5ACE2CT-ND - Cut Tape (CT) 846-BR25H020F-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H020F-5ACE2 |
Description | 2KBIT, SPI BUS, SERIAL EEPROM FO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 20 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.98000 | $29.80 |
25 | $2.90080 | $72.52 |
50 | $2.84000 | $142.00 |
100 | $2.77910 | $277.91 |
250 | $2.69844 | $674.61 |
500 | $2.63704 | $1,318.52 |
1,000 | $2.57530 | $2,575.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.56884 | $6,422.10 |
5,000 | $2.50599 | $12,529.95 |
7,500 | $2.46948 | $18,521.10 |
12,500 | $2.42388 | $30,298.50 |
17,500 | $2.39409 | $41,896.57 |
25,000 | $2.36277 | $59,069.25 |