
BR25G256FVT-5AE2 | |
---|---|
DigiKey Part Number | 846-BR25G256FVT-5AE2TR-ND - Tape & Reel (TR) 846-BR25G256FVT-5AE2CT-ND - Cut Tape (CT) 846-BR25G256FVT-5AE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G256FVT-5AE2 |
Description | 256KBIT, SPI BUS, SERIAL EEPROM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $4.54400 | $45.44 |
25 | $4.42240 | $110.56 |
50 | $4.32840 | $216.42 |
100 | $4.23450 | $423.45 |
250 | $4.10844 | $1,027.11 |
500 | $4.01310 | $2,006.55 |
1,000 | $3.91777 | $3,917.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.88073 | $11,642.19 |
6,000 | $3.78439 | $22,706.34 |
9,000 | $3.72859 | $33,557.31 |
15,000 | $3.65900 | $54,885.00 |
21,000 | $3.61368 | $75,887.28 |