BD37BxxFVM-C/BD87BxxFVM-C/BD87BxxG-C Voltage Detector ICs

ROHM voltage detector ICs have a watchdog timer for automotive

Image of ROHM BD37BxxFVM-C/BD87BxxFVM-C/BD87BxxG-C Voltage Detector ICs ROHM BD37BxxFVM-C, BD87BxxFVM-C, and BD87BxxG-C integrate a reset (RESET) that monitors the input voltage of the microcomputer and a watchdog timer (WDT) that monitors the clock signal of the microcomputer. Even with its wide input voltage of up to 20 V, the quiescent current is kept low, making it possible to improve the redundancy of various systems with low current consumption. The RESET detection voltage can be selected from a fixed or variable type by adjusting the external resistor. Also, the external capacitor can adjust the RESET delay time and watchdog monitor time.

Features
  • AEC-Q100 qualified (Grade 1)
  • Functional safety supportive automotive products
  • Qualified for automotive applications
  • Integrated power ON and undervoltage detection reset
  • Integrated watchdog timer
  • Adjustable reset delay time and watchdog monitor time by external capacitor
  • Adjustable detection voltage power ON and undervoltage detection reset by external resistor
Applications
  • Power trains
  • Body control units
  • Car infotainment systems

BD37BxxFVM-C/BD87BxxFVM-C/BD87BxxG-C Voltage Detector ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
VOLTAGE DETECTOR ICS WITH WATCHDBD37B23FVM-CTRVOLTAGE DETECTOR ICS WITH WATCHD2935 - Immediate$9.61View Details
VOLTAGE DETECTOR ICS WITH WATCHDBD37B28FVM-CTRVOLTAGE DETECTOR ICS WITH WATCHD2985 - Immediate$9.61View Details
VOLTAGE DETECTOR ICS WITH WATCHDBD37B29FVM-CTRVOLTAGE DETECTOR ICS WITH WATCHD3000 - Immediate$9.61View Details
VOLTAGE DETECTOR ICS WITH WATCHDBD37B34FVM-CTRVOLTAGE DETECTOR ICS WITH WATCHD3000 - Immediate$9.61View Details
VOLTAGE DETECTOR ICS WITH WATCHDBD37B41FVM-CTRVOLTAGE DETECTOR ICS WITH WATCHD2990 - Immediate$9.61View Details
VOLTAGE DETECTOR ICS WITH WATCHDBD37B46FVM-CTRVOLTAGE DETECTOR ICS WITH WATCHD2990 - Immediate$9.61View Details
VOLTAGE DETECTOR ICS WITH WATCHDBD87B23FVM-CTRVOLTAGE DETECTOR ICS WITH WATCHD3000 - Immediate$9.61View Details
VOLTAGE DETECTOR ICS WITH WATCHDBD87B28FVM-CTRVOLTAGE DETECTOR ICS WITH WATCHD2910 - Immediate$9.61View Details
VOLTAGE DETECTOR ICS WITH WATCHDBD87B34FVM-CTRVOLTAGE DETECTOR ICS WITH WATCHD3000 - Immediate$9.61View Details
VOLTAGE DETECTOR ICS WITH WATCHDBD87B41FVM-CTRVOLTAGE DETECTOR ICS WITH WATCHD2721 - Immediate$9.61View Details
VOLTAGE DETECTOR ICS WITH WATCHDBD87B46FVM-CTRVOLTAGE DETECTOR ICS WITH WATCHD3000 - Immediate$9.61View Details
Published: 2024-10-30