New Product
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD87B28FVM-CTR

DigiKey Part Number
846-BD87B28FVM-CTR-ND - Tape & Reel (TR)
846-BD87B28FVM-CTRCT-ND - Cut Tape (CT)
846-BD87B28FVM-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD87B28FVM-CTR
Description
VOLTAGE DETECTOR ICS WITH WATCHD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
5.5ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,910
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.61000$9.61
10$6.93000$69.30
25$6.27000$156.75
100$5.53910$553.91
250$5.19132$1,297.83
500$4.98178$2,490.89
1,000$4.80918$4,809.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.94128$11,823.84
Manufacturers Standard Package