
BD37B34FVM-CTR | |
---|---|
DigiKey Part Number | 846-BD37B34FVM-CTR-ND - Tape & Reel (TR) 846-BD37B34FVM-CTRCT-ND - Cut Tape (CT) 846-BD37B34FVM-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD37B34FVM-CTR |
Description | VOLTAGE DETECTOR ICS WITH WATCHD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.4V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 5.5ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $6.93000 | $69.30 |
25 | $6.27000 | $156.75 |
100 | $5.53910 | $553.91 |
250 | $5.19132 | $1,297.83 |
500 | $4.98178 | $2,490.89 |
1,000 | $4.80918 | $4,809.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.94128 | $11,823.84 |