RSH2 Series 2 W DC/DC Converters
RECOM’s 2 W DC/DC converter comes in an SMD DIP14 package
RECOM’s RSH2 series of DC/DC converters has a wide operating temperature range of -40°C up to +85°C without derating. It has standard isolation with 2 kVDC/1 min as well as an H3 version with 3 kVDC/1 min and 2:1 input. It comes equipped with ON/OFF control and is fully protected. The series is certified to UL62368 and 10/10 RoHS. This converter is ideal for industrial systems and control, IoT, and battery-powered equipment applications.
- 2 W
- SMD DIP14 package
- 2:1 input
- 2 kVDC or 3 kVDC/1-minute isolation
- Operating temperature from -40°C to +85°C without derating
- UL/CSA/CAN 62368-1 certified
- OCP and SCP protected
- Industrial systems and controls
- IoT
- Battery-powered equipment
RSH2 Series 2 W DC/DC Converters
Image | Manufacturer Part Number | Description | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RSH2-2405S/H3-R | DC DC CONVERTER 5V 2W | 36V | 5V | - | 89 - Immediate 450 - Factory Stock | $91.22 | View Details |
![]() | ![]() | RSH2-2415S/H3 | DC DC CONVERTER 15V 2W | 36V | 15V | - | 1 - Immediate | $91.96 | View Details |
![]() | ![]() | RSH2-0512S/H3 | DC DC CONVERTER 12V 2W | 13.2V | 12V | - | 25 - Immediate | $128.17 | View Details |
![]() | ![]() | RSH2-2405S/H3 | DC DC CONVERTER 5V 2W | 36V | 5V | - | 17 - Immediate | $91.96 | View Details |
![]() | ![]() | RSH2-243.3S/H3 | DC DC CONVERTER 3.3V 1.65W | 36V | 3.3V | - | 25 - Immediate 50 - Factory Stock | $122.02 | View Details |
![]() | ![]() | RSH2-0505S/H3-R | DC DC CONVERTER 5V 2W | 13.2V | 5V | - | 58 - Immediate | $95.41 | View Details |
![]() | ![]() | RSH2-0505S/H3 | DC DC CONVERTER 5V 2W | 13.2V | 5V | - | 10 - Immediate 75 - Factory Stock | $87.86 | View Details |
![]() | ![]() | RSH2-3.305S/H3 | DC DC CONVERTER 5V 2W | 5.5V | 5V | - | 20 - Immediate 50 - Factory Stock | $122.02 | View Details |
![]() | ![]() | RSH2-3.33.3S/H3 | DC DC CONVERTER 3.3V 1.65W | 5.5V | 3.3V | - | 40 - Immediate 50 - Factory Stock | $122.02 | View Details |
![]() | ![]() | RSH2-2412S/H3 | DC DC CONVERTER 12V 2W | 36V | 12V | - | 10 - Immediate 25 - Factory Stock | $122.02 | View Details |
![]() | ![]() | RSH2-2412S/H2 | DC DC CONVERTER 12V 2W | 36V | 12V | - | 0 - Immediate | $102.75 | View Details |
![]() | ![]() | RSH2-3.324S/H2-R | DC DC CONVERTER 24V 1.992W | 5.5V | 24V | - | 0 - Immediate | $101.96 | View Details |
![]() | ![]() | RSH2-1205S/H3 | DC DC CONVERTER 5V 2W | 18V | 5V | - | 0 - Immediate | $85.23 | View Details |
![]() | ![]() | RSH2-2424S/H3 | DC DC CONVERTER 24V 1.992W | 36V | 24V | - | 0 - Immediate | $113.10 | View Details |
![]() | ![]() | RSH2-0515S/H2 | DC DC CONVERTER 15V 2W | 13.2V | 15V | - | 0 - Immediate | $108.32 | View Details |
![]() | ![]() | RSH2-3.324S/H3 | DC DC CONVERTER 24V 1.992W | 5.5V | 24V | - | 0 - Immediate | $113.10 | View Details |
![]() | ![]() | RSH2-1205S/H3-R | DC DC CONVERTER 5V 2W | 18V | 5V | - | 0 - Immediate | $87.04 | View Details |
![]() | ![]() | RSH2-1215S/H3-R | DC DC CONVERTER 15V 2W | 18V | 15V | - | 0 - Immediate | $120.70 | View Details |
![]() | ![]() | RSH2-3.315S/H2-R | DC DC CONVERTER 15V 2W | 5.5V | 15V | - | 0 - Immediate | $110.03 | View Details |
![]() | ![]() | RSH2-3.315S/H3-R | DC DC CONVERTER 15V 2W | 5.5V | 15V | - | 0 - Immediate | $120.70 | View Details |