
RSH2-0505S/H3-R | |
---|---|
DigiKey Part Number | 945-RSH2-0505S/H3-RTR-ND - Tape & Reel (TR) 945-RSH2-0505S/H3-RCT-ND - Cut Tape (CT) 945-RSH2-0505S/H3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSH2-0505S/H3-R |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSH2-0505S/H3-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.41000 | $95.41 |
5 | $91.89800 | $459.49 |
10 | $90.41100 | $904.11 |
25 | $88.48160 | $2,212.04 |
50 | $87.04480 | $4,352.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $84.81140 | $12,721.71 |
300 | $83.42950 | $25,028.85 |
450 | $82.63113 | $37,184.01 |
750 | $81.63529 | $61,226.47 |
1,050 | $72.99610 | $76,645.90 |