
RSH2-3.33.3S/H3 | |
---|---|
DigiKey Part Number | 945-RSH2-3.33.3S/H3-ND |
Manufacturer | |
Manufacturer Product Number | RSH2-3.33.3S/H3 |
Description | DC DC CONVERTER 3.3V 1.65W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 2.8V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSH2-3.33.3S/H3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.65 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $122.02000 | $122.02 |
5 | $117.46600 | $587.33 |
10 | $115.57000 | $1,155.70 |
25 | $113.09840 | $2,827.46 |
50 | $111.26060 | $5,563.03 |
100 | $109.45100 | $10,945.10 |
250 | $107.10068 | $26,775.17 |
500 | $105.35338 | $52,676.69 |