High-Current, Molded, SMT Power Inductors – PM454xNLT Series
Pulse Electronics', a YAGEO Company, high-current, molded, SMT power inductors offer a high energy storage density of up to 30 A
Pulse Electronics', a YAGEO Company, PM454x series of shielded inductors are ideal for high-current voltage regulators and non-isolated DC/DC converters. This inductor series expands on their existing commercial-grade platforms by offering a fully certified IATF alternative with the same superior electrical performance. It includes the PM4546, PM4547, and PM4548 series, offering three sizes with footprints spanning from 3.5 mm x 3.2 mm with a height of 1.2 mm to the larger 7.3 mm x 6.9 mm with a low 3 mm profile.
- AEC-Q200 qualified
- Low DCR and high efficiency
- Molded construction
- High reliability
- High energy storage density of up to 30 A
- Meets IATF16949 standards
- Industrial
- Automotive
PM4547 Series - 0.138" L x 0.126" W (3.50 mm x 3.20 mm)
| Image | Manufacturer Part Number | Description | Shielding | Available Quantity | Price | View Details | |||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PM4547.332NLT | FIXED IND 3.3UH 2.5A 205 MOHM | Unshielded | 2715 - Immediate | $9.95 | View Details | ||
![]() | ![]() | PM4547.471NLT | FIXED IND 470NH 5.5A 28 MOHM SMD | Unshielded | 0 - Immediate 3000 - Marketplace | $5.40 | View Details | ||
![]() | ![]() | PM4547.472NLT | FIXED IND 4.7UH 1.9A 264 MOHM | Unshielded | 1964 - Immediate | $12.50 | View Details | ||
![]() | ![]() | PM4547.681NLT | FIXED IND 680NH 4.5A 42 MOHM SMD | Unshielded | 2770 - Immediate | $12.50 | View Details |
PM4548 Series - 0.299" L x 0.272" W (7.60 mm x 6.90 mm)
| Image | Manufacturer Part Number | Description | Shielding | Available Quantity | Price | View Details | |||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PM4548.153NLT | FIXED IND 15UH 2.5A 180 MOHM SMD | Unshielded | 807 - Immediate | $6.99 | View Details | ||
![]() | ![]() | PM4548.332NLT | FIXED IND 3.3UH 6A 39 MOHM SMD | Unshielded | 0 - Immediate | $8.47 | View Details | ||
![]() | ![]() | PM4548.472NLT | FIXED IND 4.7UH 5.5A 50 MOHM SMD | Unshielded | 367 - Immediate | $8.47 | View Details |