4.7 µH Unshielded Molded Inductor 5.5 A 50mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM4548.472NLT

DigiKey Part Number
553-PM4548.472NLTTR-ND - Tape & Reel (TR)
553-PM4548.472NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PM4548.472NLT
Description
FIXED IND 4.7UH 5.5A 50 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Molded Inductor 5.5 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM4548.472NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.272" W (7.60mm x 6.90mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.47000$8.47
10$7.19400$71.94
25$6.53760$163.44
50$6.14640$307.32
100$5.10060$510.06
250$4.70828$1,177.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$3.92350$17,655.75