
PM4548.153NLT | |
|---|---|
DigiKey Part Number | 553-PM4548.153NLTTR-ND - Tape & Reel (TR) 553-PM4548.153NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM4548.153NLT |
Description | FIXED IND 15UH 2.5A 180 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Molded Inductor 2.5 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM4548.153NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.272" W (7.60mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $5.78000 | $57.80 |
| 25 | $5.34400 | $133.60 |
| 50 | $5.03820 | $251.91 |
| 100 | $4.75040 | $475.04 |
| 250 | $4.39456 | $1,098.64 |
| 500 | $4.14348 | $2,071.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $3.92350 | $17,655.75 |

