Industrial Ethernet 10GBase-T PulseJacks™ – JXT4-11xx Series
Pulse Electronics', a YAGEO Company, ICMs are ideal for interfacing ruggedized industrial, mobile 4G, and LTE
Pulse Electronics, a YAGEO Company, expands its PulseJack integrated connector modules (ICMs) for high-speed 10GBase-T over copper. These modules are ideal for interfacing ruggedized industrial, mobile 4G, LTE, and 6G mobile mast and rooftop cabinets, point-to-point datacom, and other outdoor high-speed computing equipment to backhaul servers and switches over Cat6 unshielded cable. The JXT4-11xx series complements the current commercial grade JT4 10 Gigabit product family. It helps increase design boundaries into the wider industrial and extended operating temperature range from -40°C to +85°C within the same footprint and PCB space as the commercial JT4 product and with Pulse Electronics', a YAGEO Company, renowned IEEE electrical conformance and reliability.
- Single component solution with excellent EMC
- Rugged design for industrial and outdoor use
- Full RoHS and halogen-free compliance
- Lower profile: <12 mm off PCB
- Industrial temperature: -40°C to +85°C
- 10G Ethernet over UTP surpassing IEEE802.3an
- Supports 5th channel common mode noise reduction pair
- Bicolor LEDs for indicating operating mode
- Matched to leading PHY vendors' ICs
- 50 μ” gold for secure connections
JXT4-11xx Series Industrial Ethernet 10GBase-T PulseJacks™
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | JXT4-1128HL | CONN JACK 1PORT PCB | 0 - Immediate | $79.96 | View Details |
![]() | ![]() | JXT4-1141HL | CONN JACK 1PORT PCB | 66 - Immediate | $111.26 | View Details |
![]() | ![]() | JXT4-1198HL | CONN JACK 1PORT PCB | 170 - Immediate | $121.31 | View Details |