
JXT4-1198HL | |
---|---|
DigiKey Part Number | 553-JXT4-1198HL-ND |
Manufacturer | |
Manufacturer Product Number | JXT4-1198HL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10G Base-T, Power over Ethernet+ (PoE+) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.469" (11.92mm) | |
LED Color | Green, Yellow - Green | |
Number of Cores per Jack | - | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $121.31000 | $121.31 |
10 | $103.07600 | $1,030.76 |
25 | $96.61960 | $2,415.49 |
50 | $92.00740 | $4,600.37 |
100 | $87.61660 | $8,761.66 |