High-Current Planar Construction Common-Mode Chokes - PM9407 Series
Pulse Electronics’ automotive-grade, low-profile CMCs are designed for low-EMI systems
Pulse Electronics, a YAGEO company, expands automotive-grade IATF common-mode choke (CMC) using round wire coil winding technology. Horizontally mounted in a planar core, the PM9407 series offers surface-mount packages with one of the lowest profiles and highest current. The CMC offers inductances from 120 µH to 480 H in the ER19 platform having a footprint of 24.9 mm x 21.6 mm x 16.9 mm. With increasing power requirements, the need for high-density, low-EMI systems, and the on-going conversion of high-power assemblies from through-hole to surface-mount, the PM9407 is ideally suited for next-generation automotive designs.
Features
- ER19 planar platforms (24.9 mm x 21.6 mm x 16.9 mm)
- Rated current: up to 39 ARMS maximum
- 1,500 VRMS isolation (380 VRMS continuous)
- Operating temperature: -40°C to +125°C
PM9407 Series Common-Mode Chokes
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | PM9407.504NLT | CMC 10A 2LN SMD AEC-Q200 | 132 - Immediate | $42.07 | View Details |
![]() | ![]() | PM9407.404NLT | CMC 12A 2LN SMD AEC-Q200 | 147 - Immediate | $42.07 | View Details |
![]() | ![]() | PM9407.304NLT | CMC 14A 2LN SMD AEC-Q200 | 48 - Immediate | $41.57 | View Details |
![]() | ![]() | PM9407.204NLT | CMC 17A 2LN SMD AEC-Q200 | 15 - Immediate | $37.13 | View Details |
![]() | ![]() | PM9407.104NLT | CMC 20A 2LN SMD AEC-Q200 | 410 - Immediate | $42.07 | View Details |