
PM9407.304NLT | |
---|---|
DigiKey Part Number | 553-PM9407.304NLTTR-ND - Tape & Reel (TR) 553-PM9407.304NLTCT-ND - Cut Tape (CT) 553-PM9407.304NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM9407.304NLT |
Description | CMC 14A 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 14A DCR 4.8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 14A | |
DC Resistance (DCR) (Max) | 4.8mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.961" L x 0.850" W (24.40mm x 21.60mm) | |
Height (Max) | 0.630" (16.00mm) | |
Package / Case | Horizontal, 11 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.57000 | $41.57 |
10 | $33.66900 | $336.69 |
25 | $29.93160 | $748.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | $25.58300 | $2,046.64 |
160 | $24.12438 | $3,859.90 |
240 | $23.31029 | $5,594.47 |
400 | $22.32498 | $8,929.99 |
560 | $21.69941 | $12,151.67 |
800 | $21.05601 | $16,844.81 |
2,000 | $20.58000 | $41,160.00 |